FT232RL-REEL FTDI Tape & Reel 2004 UART Interface Controller

Integrated Circuit Interface USB-UART; RS-232; 12Mbs; 3.3-5.25V; -40+85 deg.C; SMD; SSOP28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight2.26799 g
Technical
Ambient Temperature Range High85 °C
Data Rate12 Mbps
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels1
Number of Transceivers1
Operating Supply Current15 mA
PackagingTape and Reel
Schedule B8542390000
Voltage5 V
Dimensions
Height1.75 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT232RL-REEL.

SHENGYU ELECTRONICS
Datasheet43 pages12 years ago
Newark
Datasheet47 pages9 years ago
Datasheet29 pages18 years ago
SOS electronic
Datasheet40 pages3 years ago
TME
Datasheet40 pages4 years ago
Datasheet20 pages7 years ago
iiiC
Datasheet43 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages18 years ago

Inventory History

3 month trend:
-48.55%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.47
$ 4.3
Stock
697,407
181,100
Authorized Distributors
8
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
-
Interface
UART
UART
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
12 Mbps
12 Mbps
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT232RL-REEL.

Related Parts

Descriptions

Descriptions of FTDI FT232RL-REEL provided by its distributors.

Integrated Circuit Interface USB-UART; RS-232; 12Mbs; 3.3-5.25V; -40+85 deg.C; SMD; SSOP28
Tape & Reel (TR) EAR99 2004 UART interface controller 3.3V~5.25V 1.75mm 15mA 12Mbps
USB Interface IC USB to Serial UART Enhanced IC SSOP-28
USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM - SSOP-28
Usb Uart Interface, Ssop-28, Bridge Type:Usb To Uart, Supply Voltage Min:1.8V, Supply Voltage Max:5.25V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT232RL-REEL

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT 232 RL-REEL
  • FT232 RL-REEL

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight2.26799 g
Technical
Ambient Temperature Range High85 °C
Data Rate12 Mbps
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels1
Number of Transceivers1
Operating Supply Current15 mA
PackagingTape and Reel
Schedule B8542390000
Voltage5 V
Dimensions
Height1.75 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT232RL-REEL.

SHENGYU ELECTRONICS
Datasheet43 pages12 years ago
Newark
Datasheet47 pages9 years ago
Datasheet29 pages18 years ago
SOS electronic
Datasheet40 pages3 years ago
TME
Datasheet40 pages4 years ago
Datasheet20 pages7 years ago
iiiC
Datasheet43 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant