FTDI FT232BL

Usb Interface Ics Usb to Serial Uart 32-PIN LQFP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins32
Technical
Data Rate3 Mbps
InterfaceUART
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current25 mA
Number of Drivers1
Number of Receivers1
Voltage5 V
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT232BL.

TME
Datasheet25 pages18 years ago
Datasheet20 pages7 years ago
Upverter
Datasheet34 pages12 years ago
Datasheet34 pages13 years ago

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 5.21
$ 5.21
Stock
162,609
457,367
457,367
Authorized Distributors
0
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
UART
UART
UART
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
3 Mbps
12 Mbps
12 Mbps
Min Supply Voltage
-
4.35 V
4.35 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT232BL.

Related Parts

Descriptions

Descriptions of FTDI FT232BL provided by its distributors.

USB Interface ICs USB TO SERIAL UART 32-PIN LQFP
Interface IC USBUART LQFP-32, FT232BL, FTDI
USB UART ( USB-SERIAL) IC USB Bus Controller, CMOS, PQFP32
USB-to-UART 1-CH 128Byte FIFO 5V 32-Pin LQFP
French Electronic Distributor since 1988

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT232BL.
  • FT232BL..

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins32
Technical
Data Rate3 Mbps
InterfaceUART
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current25 mA
Number of Drivers1
Number of Receivers1
Voltage5 V
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT232BL.

TME
Datasheet25 pages18 years ago
Datasheet20 pages7 years ago
Upverter
Datasheet34 pages12 years ago
Datasheet34 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant