FTDI FT231XS-U

USB Full Speed to Full Handshake UART with USB Charger Detection, SSOP-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Data Rate3 Mbps
ESD ProtectionYes
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of Channels1
Number of Transceivers1
Operating Supply Current8 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height1.5 mm
Length8.74 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT231XS-U.

Upverter
Datasheet44 pages11 years ago
SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
TME
Datasheet20 pages7 years ago
Arrow Electronics
Datasheet43 pages12 years ago

Inventory History

3 month trend:
+16.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT231XS-U.

Related Parts

Descriptions

Descriptions of FTDI FT231XS-U provided by its distributors.

USB Full Speed to Full Handshake UART with USB Charger Detection, SSOP-20
FT231XS-U, Usb Controller, 3MBD, Usb 1.1, Usb 2.0, 5 V, 20-PIN SSOP
USB-to-UART 1-CH 512byte FIFO 5V 20-Pin SSOP Tube
USB to Full Handshake UART, 3MByte/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
Tube 2006 UART USB 2.0 interface controller 3.3V~5V 1.5mm 8mA 3Mbps
USB to Full Handshake UART Interface SSOP20 Tube
IC USB SERIAL FULL UART 20SSOP
CAP CER 7.2PF 50V C0G/NP0 0402
USB Bus Controller, CMOS, PDSO20

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Data Rate3 Mbps
ESD ProtectionYes
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of Channels1
Number of Transceivers1
Operating Supply Current8 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height1.5 mm
Length8.74 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT231XS-U.

Upverter
Datasheet44 pages11 years ago
SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
TME
Datasheet20 pages7 years ago
Arrow Electronics
Datasheet43 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant