FTDI FT231XS-R

Integrated Circuit Interface USB-UART; RS-232; CH: 4; 3Mbs; -40+85 deg.C; SMD; SSOP20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Ambient Temperature Range High85 °C
Data Rate12 Mbps
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels1
Operating Supply Current8 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.4986 mm
Length8.74 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT231XS-R.

SOS electronic
Datasheet44 pages11 years ago
Upverter
Datasheet44 pages12 years ago
TME
Datasheet20 pages7 years ago
SHENGYU ELECTRONICS
Datasheet28 pages12 years ago

Inventory History

3 month trend:
-11.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT231XS-R.

Related Parts

Descriptions

Descriptions of FTDI FT231XS-R provided by its distributors.

Integrated Circuit Interface USB-UART; RS-232; CH:4; 3Mbs; -40+85 deg.C; SMD; SSOP20
FT231XS-R Interface RS232, RS422, RS485, SIE, UART 3MBd, 5 V, 20-Pin, SSOP
Tape & Reel (TR) e3 2006 UART interface controller 3.3V~5V 1.4986mm 8mA 12Mbps
USB-UART CONVERTER, -40 TO 85DEG C; USB IC Type:USB-UART Converter; USB Standard:USB 2.0; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; IC Case / Package:SSOP; No. of Pins:20Pins; Data Rate:3Mbaud; No. of Ports:4Ports RoHS Compliant: Yes

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Ambient Temperature Range High85 °C
Data Rate12 Mbps
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels1
Operating Supply Current8 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.4986 mm
Length8.74 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT231XS-R.

SOS electronic
Datasheet44 pages11 years ago
Upverter
Datasheet44 pages12 years ago
TME
Datasheet20 pages7 years ago
SHENGYU ELECTRONICS
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant