I/F, USB2.0 FS TO BASIC UART, 16SSOP; USB Type:Transceiver; USB Version:2.0; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Digital IC Case Style:SSOP; No. of Pins:16; Data Rate:3Mbaud; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes