FTDI FT230XQ-T

Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V Tray 16-Pin QFN EP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Data Rate3 Mbps
ESD ProtectionYes
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of Channels1
Number of Transceivers1
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height750 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT230XQ-T.

Upverter
Datasheet44 pages12 years ago
SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
TME
Datasheet20 pages7 years ago

Inventory History

3 month trend:
-19.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT230XQ-T.

Related Parts

Descriptions

Descriptions of FTDI FT230XQ-T provided by its distributors.

Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V Tray 16-Pin QFN EP
USB to Basic UART, 3MBaud, 3MByte/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
Tray e3 2006 UART interface controller 3.3V~5V 750mum 8mA 3Mbps
IC USB SERIAL BASIC UART 16QFN

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Data Rate3 Mbps
ESD ProtectionYes
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of Channels1
Number of Transceivers1
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height750 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT230XQ-T.

Upverter
Datasheet44 pages12 years ago
SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
TME
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant