FTDI FT2232HQ-TRAY

USB Hi-Speed to Dual Channel Serial UART/FIFO/JTAG/SPI/I2C IC - QFN-64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins64
Technical
Data Rate480 Mbps
FeaturesI²C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels2
Operating Supply Current70 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for FTDI FT2232HQ-TRAY.

Future Electronics
Datasheet67 pages11 years ago
TME
Datasheet20 pages7 years ago
Datasheet62 pages13 years ago
Upverter
Datasheet63 pages13 years ago

Inventory History

3 month trend:
-19.19%

Alternate Parts

Price @ 1000
$ 4.445
$ 4.8
$ 4.8
Stock
34,555
500,112
500,112
Authorized Distributors
5
7
7
Case/Package
QFN EP
QFN
QFN
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
Memory Size
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT2232HQ-TRAY.

Related Parts

Descriptions

Descriptions of FTDI FT2232HQ-TRAY provided by its distributors.

USB Hi-Speed to Dual Channel Serial UART/FIFO/JTAG/SPI/I2C IC - QFN-64
Hi-speed USB 2.0 Slave to Dual UART/FIFO Converter, -40 to 85 °C
FTDI SCT
High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP
IC USB HS DUAL UART/FIFO 64-QFN
Tray 2004 UART USB 2.0 interface controller 3V~3.6V 9mm 70mA 480Mbps
USB Bus Controller, CMOS, PQCC64

Images

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins64
Technical
Data Rate480 Mbps
FeaturesI²C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels2
Operating Supply Current70 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for FTDI FT2232HQ-TRAY.

Future Electronics
Datasheet67 pages11 years ago
TME
Datasheet20 pages7 years ago
Datasheet62 pages13 years ago
Upverter
Datasheet63 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant