FTDI FT2232HQ

USB Hi-Speed to Dual Channel Serial UART/FIFO/JTAG/SPI/I2C IC - QFN-64
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Data Rate30 Mbps
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Current70 mA
Operating Supply Voltage3.6 V
Dimensions
Height900 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT2232HQ.

Future Electronics
Datasheet67 pages11 years ago
Datasheet62 pages14 years ago
Datasheet60 pages15 years ago
Upverter
Datasheet63 pages13 years ago
TME
Datasheet62 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT2232HQ.

Related Parts

Descriptions

Descriptions of FTDI FT2232HQ provided by its distributors.

USB Hi-Speed to Dual Channel Serial UART/FIFO/JTAG/SPI/I2C IC - QFN-64
USB Bus Controller, CMOS, PQFP48
FT2232HQ FTDI Hi-speed USB 2.0 Slave to Dual Channel UART / Serial Converter 12Mbaud (UART) up to 40MB/s (Sync FIFO) Data Rate 3.3V USB Host 2 64-pin QFN

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Data Rate30 Mbps
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Current70 mA
Operating Supply Voltage3.6 V
Dimensions
Height900 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT2232HQ.

Future Electronics
Datasheet67 pages11 years ago
Datasheet62 pages14 years ago
Datasheet60 pages15 years ago
Upverter
Datasheet63 pages13 years ago
TME
Datasheet62 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant