FTDI FT2232HL-TRAY

FT2232HL-TRAY, USB Controller, 4-channel, 480Mbit/s, USB 2.0, 64-Pin LQFP | FTDI FT2232HL-TRAY
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Data Rate480 Mbps
Dual Supply Voltage3.3 V
ESD ProtectionYes
FeaturesI²C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels2
Number of Transceivers4
Operating Supply Current70 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.4 mm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT2232HL-TRAY.

SHENGYU ELECTRONICS
Datasheet67 pages11 years ago
iiiC
Datasheet67 pages11 years ago
Upverter
Datasheet63 pages13 years ago

Inventory History

3 month trend:
+29.57%

Alternate Parts

Price @ 1000
$ 4.43
$ 4.564
$ 4.564
Stock
145,159
1,143,874
1,143,874
Authorized Distributors
3
7
7
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT2232HL-TRAY.

Related Parts

Descriptions

Descriptions of FTDI FT2232HL-TRAY provided by its distributors.

FT2232HL-TRAY, USB Controller, 4-channel, 480Mbit/s, USB 2.0, 64-Pin LQFP | FTDI FT2232HL-TRAY
IC USB HS DUAL UART/FIFO 64-LQFP
Hi-speed USB 2.0 Slave to Dual UART/FIFO Converter, -40 to 85 °C
FTDI SCT
High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP
Tray 2004 UART USB 2.0 interface controller 3V~3.6V 1.4mm 70mA 480Mbps
UART LQFP-64(10x10) USB ICs ROHS
USB Bus Controller, CMOS, PQFP64

Images

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Data Rate480 Mbps
Dual Supply Voltage3.3 V
ESD ProtectionYes
FeaturesI²C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels2
Number of Transceivers4
Operating Supply Current70 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.4 mm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT2232HL-TRAY.

SHENGYU ELECTRONICS
Datasheet67 pages11 years ago
iiiC
Datasheet67 pages11 years ago
Upverter
Datasheet63 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant