FTDI FT220XS-R

USB to 4 Bit SPI / FT1248 USB 2.0 Interface IC - SSOP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight130.010913 mg
Technical
Data Rate12 Mbps
InterfaceUSB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current10.5 mA
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Dimensions
Height1.4986 mm
Length5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT220XS-R.

Upverter
Datasheet50 pages12 years ago
Farnell
Datasheet46 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages12 years ago

Inventory History

3 month trend:
+40.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT220XS-R.

Related Parts

Descriptions

Descriptions of FTDI FT220XS-R provided by its distributors.

USB to 4 Bit SPI / FT1248 USB 2.0 Interface IC - SSOP-16
Tape & Reel (TR) 8542.31.00.01 2006 FT1248 interface controller 3.3V~5V 1.4986mm 10.5mA 12Mbps
USB to 4-Bit SPI / FT1248 Interface, 500kBit/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
FT220XS-R Interface SIE, UART 500kbit/s, 5 V, 16-Pin, SSOP
IC USB 4 BIT SPI/FT1248 16SSOP
USB Bus Controller, CMOS, PDSO16
I/F, USB2.0 FS TO SPI/FT1248, 16SSOP; USB IC Type: USB-SPI Protocol Converter; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 16Pins; Data Rate: 500Kbps; No. of Ports: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019); Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.97V to 5.5V; USB Type: Transceiver

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight130.010913 mg
Technical
Data Rate12 Mbps
InterfaceUSB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current10.5 mA
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Dimensions
Height1.4986 mm
Length5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT220XS-R.

Upverter
Datasheet50 pages12 years ago
Farnell
Datasheet46 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant