Sunx FT-H30-M1V

Vacuum Fiber Thru-Beam, Up to 572F | Panasonic Industrial Automation FT-H30-M1V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypeCable
Sensing Distance270.002 mm
TerminationCable
Dimensions
Cable Length999.998 mm

Documents

Download datasheets and manufacturer documentation for Sunx FT-H30-M1V.

RS (Formerly Allied Electronics)
Datasheet40 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sunx FT-H30-M1V.

Descriptions

Descriptions of Sunx FT-H30-M1V provided by its distributors.

Vacuum Fiber Thru-Beam, Up to 572F | Panasonic Industrial Automation FT-H30-M1V
SENSOR THROUGH-BEAM 270MM
PANASONIC FT-H30-M1V

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTH30M1V

Technical Specifications

Technical
Connector TypeCable
Sensing Distance270.002 mm
TerminationCable
Dimensions
Cable Length999.998 mm

Documents

Download datasheets and manufacturer documentation for Sunx FT-H30-M1V.

RS (Formerly Allied Electronics)
Datasheet40 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant