onsemi FSV8100V

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-277-3
MountSurface Mount
Weight113.6 mg
Technical
Average Rectified Current8 A
Element ConfigurationSingle
Forward Current8 A
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current50 µA
Reverse Recovery Time19.64 ns
Reverse Voltage70 V
Schedule B8541100080
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSV8100V.

onsemi
Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages6 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-23.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FSV8100V.

Related Parts

Descriptions

Descriptions of onsemi FSV8100V provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277
FSV Series Single 100 V 150 A Surface Mount Schottky Rectifier - TO-277A
Rectifier Diode Schottky 100V 8A 19.64ns 3-Pin(2+Tab) TO-277 T/R
8 A, 100 V Ultra-Low VF Schottky Rectifier
Schottky Rectifier, Single, To-277; Repetitive Peak Reverse Voltage:100V; Average Forward Current:8A; Diode Configuration:Single; Diode Case Style:To-277; No. Of Pins:3Pins; Forward Voltage Max:670Mv; Forward Surge Current:150A Rohs Compliant: Yes |Onsemi FSV8100V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-277-3
MountSurface Mount
Weight113.6 mg
Technical
Average Rectified Current8 A
Element ConfigurationSingle
Forward Current8 A
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current50 µA
Reverse Recovery Time19.64 ns
Reverse Voltage70 V
Schedule B8541100080
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSV8100V.

onsemi
Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages6 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago