onsemi FSUSB42MUX

Analog Switch, Analog Multiplexer, 2-Channels, DPDT, 2: 1, 2.4 V to 4.4 V, 10 Pins, MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Weight112.5 mg
Technical
-3db Bandwidth720 MHz
Ambient Temperature Range High85 °C
Current100 mA
Data Rate480 Mbps
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1 µA
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs4
On-State Resistance3.9 Ω
Operating Supply Voltage4.3 V
PackagingTape and Reel
Resistance6.5 Ω
Schedule B8542310000
Supply TypeSingle
Throw ConfigurationDPDT
Voltage4.3 V
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSUSB42MUX.

Upverter
Datasheet10 pages6 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Arrow.cn
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-20.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FSUSB42MUX.

Related Parts

Descriptions

Descriptions of onsemi FSUSB42MUX provided by its distributors.

Analog Switch, Analog Multiplexer, 2-Channels, DPDT, 2:1, 2.4 V to 4.4 V, 10 Pins, MSOP
Power Switch 0.1A 10-Pin MSOP T/R - Product that comes on tape, but is not reeled
FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10
DPDT USB SWITCH, 480MBPS, -45 TO 85DEG C; No. of Channels: 2Channels; Analogue Switch Type: DPDT; On State Resistance Max: 4.5ohm; Supply Voltage Range: 2.4V to 3.6V; Analogue Switch Case: MSOP; No. of Pins: 10Pins; Operating
Configuration = DPDT / Channels = 2 / ON Resistance (Rds(on)) Ohm = 6.5 / ON Delay ns = 30 / Supply Current uA = 1 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 4.4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 3.1 / Height mm = 0.95 / Reflow Temperature Max. °C = 260
The FSUSB42 is a bi-directional, low-power, two-port, Hi-Speed, USB2.0 switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between two Hi-Speed (480Mbps) sources or a Hi-Speed and Full-Speed (12Mbps) source. The FSUSB42 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 5.5pF. The wide bandwidth of this device (720MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference. The FSUSB42 contains special circuitry on the switch I/O pins for applications where the VCC supply is powered-off (VCC=0), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the SEL pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the generalpurpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSUSB42MUX.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Weight112.5 mg
Technical
-3db Bandwidth720 MHz
Ambient Temperature Range High85 °C
Current100 mA
Data Rate480 Mbps
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1 µA
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs4
On-State Resistance3.9 Ω
Operating Supply Voltage4.3 V
PackagingTape and Reel
Resistance6.5 Ω
Schedule B8542310000
Supply TypeSingle
Throw ConfigurationDPDT
Voltage4.3 V
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSUSB42MUX.

Upverter
Datasheet10 pages6 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Arrow.cn
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago