TE Connectivity / AMP FST-24A-10

FFC Jumper Cable Polytetrafluoroethylene 10Conductors 24AWG 300VAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPTFE
ColorGrey
Conductor MaterialCopper
Insulation MaterialPTFE
Technical
Capacitance11.4 pF
Current Rating3 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Conductors10
Number of Contacts10
Number of Cores10
Number of Positions10
Number of Rows1
Operating Supply Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length101.6 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Width36.8 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP FST-24A-10.

TE Connectivity
Datasheet4 pages12 years ago
Newark
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet4 pages17 years ago
Farnell
Datasheet1 page14 years ago
Datasheet4 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP FST-24A-10.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP FST-24A-10 provided by its distributors.

FFC Jumper Cable Polytetrafluoroethylene 10Conductors 24AWG 300VAC
RIBBON CABLE, PTFE, 10WAY, 4; No. of Positions:10Ways; Cable Length - Imperial:-; Metric:-; Connector Pitch:2.54mm;
Circular Connector, FST-24A-10 | TE Connectivity 4-1437189-6
FLEXSTRIP Jumpers - Teflon 4 10 CONDUCTOR .100 Teflon

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437189-6
  • FST24A10

Technical Specifications

Physical
Body MaterialPTFE
ColorGrey
Conductor MaterialCopper
Insulation MaterialPTFE
Technical
Capacitance11.4 pF
Current Rating3 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Conductors10
Number of Contacts10
Number of Cores10
Number of Positions10
Number of Rows1
Operating Supply Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length101.6 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Width36.8 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP FST-24A-10.

TE Connectivity
Datasheet4 pages12 years ago
Newark
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet4 pages17 years ago
Farnell
Datasheet1 page14 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSCompliant