TE Connectivity FST-22A-5

FFC Jumper Cable Polytetrafluoroethylene 5Conductors 24AWG 300VAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPTFE
Conductor MaterialCopper
Housing MaterialTeflon
Insulation MaterialPTFE, Teflon
MountPanel
Technical
Capacitance11.4 pF
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact Current Rating3 A
Current Rating3 A
Impedance114 Ω
Max Operating Temperature150 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Conductors5
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length50.8 mm
Cable Pitch2.54 mm
Length50.8 mm
Pitch2.54 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-22A-5.

TE Connectivity
Technical Drawing4 pages12 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
-37.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FST-22A-5.

Descriptions

Descriptions of TE Connectivity FST-22A-5 provided by its distributors.

FFC Jumper Cable Polytetrafluoroethylene 5Conductors 24AWG 300VAC
Flex strip Pin Polytetrafluoroethylene 5Conductors 24AWG 300VAC
Flexstrip(R) 5 pin jumper,50.8mm L | TE Connectivity FST-22A-5
Fst-22A-5 Rohs Compliant: Yes |Te Connectivity FST-22A-5
FLEXSTRIP Jumpers - Teflon 2 5 CONDUCTOR .100 Teflon
FST-22A-5 Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Product Length: 50.8 mm Wire-to-Board 5 .1" 2.54 mm | Wire-To-Board Jumpers & Shunt | Part Number: FST-22A-5 | Internal Number: 8-1437187-1 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1437187-1
  • FST22-A5
  • FST22A5

Technical Specifications

Physical
Body MaterialPTFE
Conductor MaterialCopper
Housing MaterialTeflon
Insulation MaterialPTFE, Teflon
MountPanel
Technical
Capacitance11.4 pF
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact Current Rating3 A
Current Rating3 A
Impedance114 Ω
Max Operating Temperature150 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Conductors5
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length50.8 mm
Cable Pitch2.54 mm
Length50.8 mm
Pitch2.54 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-22A-5.

TE Connectivity
Technical Drawing4 pages12 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago