TE Connectivity FST-22A-20

FFC Jumper Cable Polytetrafluoroethylene 20Conductors 24AWG 300VAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPTFE
ColorGrey
Conductor MaterialCopper
Insulation MaterialTeflon
Technical
Capacitance11.4 pF
Current Rating3 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Circuits20
Number of Conductors20
Number of Contacts20
Number of Cores20
Number of Positions20
Number of Rows1
Operating Supply Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length50.8 mm
Lead Pitch2.54 mm
Length50.8 mm
Pitch2.54 mm
Width49.5 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-22A-20.

TE Connectivity
Datasheet4 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet4 pages12 years ago
element14 APAC
Datasheet1 page14 years ago
Farnell
Datasheet1 page14 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+543%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FST-22A-20.

Related Parts

Descriptions

Descriptions of TE Connectivity FST-22A-20 provided by its distributors.

FFC Jumper Cable Polytetrafluoroethylene 20Conductors 24AWG 300VAC
Wire-to-Board Jumpers & Shunts, Flat Flexible Strip Jumper, Wire-to-Board, 20 Position, .1 in [2.54 mm] Centerline, 1 Row, Length 50.8 mm [2 in]
RIBBON CABLE, PTFE, 20WAY, 2; No. of Conductors:20; Pitch Spacing:2.54mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL approved; Cable Length:2"; Colour:Grey; Conductor Make-up:1/24AWG; Conductor Material:Copper; Connector Type A:Straight Pin; Connector Type B:Straight Pin; Current Rating:2A; External Width:49.5mm; Full Power Rating Temperature:150°C; Impedance:101ohm; Jacket Colour:Grey; Jacket Material:PTFE (Polytetrafluoroethylene); Jacket Material:PTFE; No. of Contacts:20; No. of Cores:20; No. of Strands x Strand Size1:1 x 0.511mm; Operating Temperature Max:150°C; PCB Hole Diameter:1mm; Resistance per Metre:0.21ohm/m; Voltage Rating VAC:600V; Wire Size:24AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437187-7
  • FST22A20

Technical Specifications

Physical
Body MaterialPTFE
ColorGrey
Conductor MaterialCopper
Insulation MaterialTeflon
Technical
Capacitance11.4 pF
Current Rating3 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Circuits20
Number of Conductors20
Number of Contacts20
Number of Cores20
Number of Positions20
Number of Rows1
Operating Supply Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length50.8 mm
Lead Pitch2.54 mm
Length50.8 mm
Pitch2.54 mm
Width49.5 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-22A-20.

TE Connectivity
Datasheet4 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet4 pages12 years ago
element14 APAC
Datasheet1 page14 years ago
Farnell
Datasheet1 page14 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSCompliant