TE Connectivity FST-22A-15

FFC Jumper Cable 15Conductors 24AWG Copper 300VAC 3A
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPTFE
ColorYellow
Conductor MaterialCopper
Insulation MaterialTeflon
Technical
Capacitance11.4 pF
Current Rating3 A
Max Operating Temperature-150 °C
Min Operating Temperature-40 °C
Number of Circuits15
Number of Conductors15
Number of Contacts15
Number of Cores15
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length50.8 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Width36.8 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-22A-15.

TE Connectivity
Technical Drawing4 pages12 years ago
Datasheet2 pages11 years ago
Newark
Datasheet1 page14 years ago
Electro Sonic
Datasheet4 pages12 years ago
Master Electronics
Datasheet1 page15 years ago
element14
Datasheet4 pages18 years ago
Farnell
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+138%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FST-22A-15.

Related Parts

Descriptions

Descriptions of TE Connectivity FST-22A-15 provided by its distributors.

FFC Jumper Cable 15Conductors 24AWG Copper 300VAC 3A
Avnet Japan
FLEXSTRIP Jumpers - Teflon 2 15 CONDUCTOR .100 Teflon
Ribbon jumper 15 pin; 2in.L; pitch 0.1in.
RIBBON CABLE, JUMPER 15 WAY 2"; No. of Conductors:15; Pitch Spacing:2.54mm; Colour:Grey; Conductor Make-up:1/24AWG; Conductor Material:Copper; Current Rating:2A; External Width:36.8mm; Full Power Rating Temperature:150°C; Impedance:101ohm; Jacket Material:PTFE (Polytetrafluoroethylene); Jacket Material:PTFE; No. of Cores:15; No. of Strands x Strand Size:1 x 0.511mm; Operating Temperature Max:150°C; PCB Hole Diameter:1mm; Resistance per Metre:0.21ohm/m; Voltage Rating VAC:600V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437187-1
  • FST22A15

Technical Specifications

Physical
Body MaterialPTFE
ColorYellow
Conductor MaterialCopper
Insulation MaterialTeflon
Technical
Capacitance11.4 pF
Current Rating3 A
Max Operating Temperature-150 °C
Min Operating Temperature-40 °C
Number of Circuits15
Number of Conductors15
Number of Contacts15
Number of Cores15
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length50.8 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Width36.8 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-22A-15.

TE Connectivity
Technical Drawing4 pages12 years ago
Datasheet2 pages11 years ago
Newark
Datasheet1 page14 years ago
Electro Sonic
Datasheet4 pages12 years ago
Master Electronics
Datasheet1 page15 years ago
element14
Datasheet4 pages18 years ago
Farnell
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago