TE Connectivity FST-21A-15

Flexstrip(R) 15 pin jumper,25.4mm L

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31M5042 971 Buy Now »
USD
3.59 3.59 3.09 3.09 3.09
Onlinecomponents.com
FST21A15 862 Buy Now »
USD
3.55 3.55 3.06 3.06 3.06
Master Electronics
FST21A15 758 ··
USD
3.55 3.55 3.06 3.06 3.06
Allied Electronics
70295953 0 ··
USD
35.87 30.87 30.87 30.87 30.87
Farnell
1310352 1,034 Buy Now »
GBP
1.09 1.06 1.03 1.01 1.01
element14 APAC
1310352 971 Buy Now »
SGD
4.56 4.56 4.56 4.56 4.56
Electro Sonic
FST21A15 862 Buy Now »
USD
3.76 3.76 3.24 3.24 3.24
RS Components
2992103 21 Buy Now »
GBP
11.14 11.14 11.14 11.14 11.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FST-21A-15 Contact ··

Descriptions

RIBBON CABLE, PTFE, 15WAY, 1
Farnell
Ribbon Cable, 15, 2.54 mm
Newark
Flexstrip(R) 15 pin jumper,25.4mm L
Allied Electronics
Flexstrip(R) 15 pin jumper 25.4mm L
RS Components
RIBBON CABLE, PTFE, 15WAY, 1
element14 APAC

Technical Specifications

Jacket Material PTFE (Polytetrafluoroethylene)
RoHS Compliant
Pin Pitch 2.54 mm
Conductor Material Copper
Number of Conductors 15
REACH SVHC Compliance No SVHC
Size-Length 25.4 mm
Cable Length 25.4 mm
ELV Compliant Compliant
Wire Gauge 24 AWG
Number of Contacts 15
Color Gray
Voltage Rating (DC) 300 V
Voltage Rating (AC) 300 V
Lifecycle Status Active
Insulation Material Teflon
Current Rating 2 A

Documents

TE Connectivity
Technical Drawing 4 pages 4 years ago
Farnell
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
Datasheet 4 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 3 years ago
Datasheet 1 page 3 years ago
Electro Sonic
Datasheet 1 page 3 years ago
Arrow
Datasheet 1 page 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO FST-21A-15
TYCO ELECTRONICS FST-21A-15
TYC FST-21A-15
TE CONN FST-21A-15
TYCO ELECTRONICS CORPORATION FST-21A-15
TE CONNECTIVITY LTD FST-21A-15
TYCO ELEC FST-21A-15
TYCO ELECTRO FST-21A-15
TYCO ELECTRONICS CORP FST-21A-15
TYCO ELECTRONIC FST-21A-15
TYCO ELE FST-21A-15
TE CONNECT FST-21A-15
TYCO ELECT FST-21A-15
TE (Tyco) FST-21A-15
TE CONNECTIV FST-21A-15
TE CONNECTIVITY (TYCO) FST-21A-15
TYCO POWER SYSTEMS FST-21A-15
TE Connectivity / Circuit Prot FST-21A-15
TYCO ELECTRONICS HK LTD FST-21A-15
TE Connectivity / Circuit Protection FST-21A-15
TYCO INTERNATIONAL FST-21A-15
TE Connectivity Energy FST-21A-15
TE SENSOR SOLUTIONS FST-21A-15
TE Connectivity /CGS Brand FST-21A-15
TYCO ELECTRONICS LOGISTICS AG FST-21A-15
Tyco Electronics FST-21A-15
TE FST-21A-15
TE Connectivty FST-21A-15

Search for other parts like FST-21 »