See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
FST21A11 975 Buy Now »
USD
1.84 1.84 1.84 1.67 1.58
Master Electronics
FST21A11 858 ··
USD
1.84 1.84 1.84 1.67 1.58
Electro Sonic
FST21A11 975 Buy Now »
USD
1.95 1.95 1.95 1.77 1.67
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FST-21A-11 Contact ··

Technical Specifications

Voltage Rating (DC) 300 V
Insulation Material Teflon
Number of Conductors 11
ELV Compliant Compliant
RoHS Compliant
Current Rating 3 A
Size-Length 25.4 mm
Wire Gauge 24 AWG
Voltage Rating (AC) 300 V

Documents

Onlinecomponents.com
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 1 page 8 years ago

Images

Alternate Names

BUCHANAN TYCO FST-21A-11
TE Connectivity / Buchanan Brand FST-21A-11
TYCO/BUCHANAN FST-21A-11
Tyco Electronics / Buchanan-RDI FST-21A-11
Tyco Electronics / Buchanan FST-21A-11
Buchanan FST-21A-11
WALDOM/BUCHANAN FST-21A-11
TE Connectivity / Bu FST-21A-11
buchanan/TE FST-21A-11
Buchanan/Tyco Electronics FST-21A-11
BUCHANAN/RDI (TYCO - BUCHANAN/RDI) FST-21A-11
Buchanan / TE Connectivity FST-21A-11

Search for other parts like FST-21 »