TE Connectivity FSMSM

Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC SMD Loose Piece
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageSMD/SMT
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life20 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life20 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
OrientationStraight
PackagingLoosePiece
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.0668 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FSMSM.

Master Electronics
Datasheet30 pages15 years ago
Datasheet116 pages16 years ago
Sager Electronics
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet8 pages19 years ago
element14 APAC
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Newark
Datasheet1 page6 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FSMSM.

Descriptions

Descriptions of TE Connectivity FSMSM provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC SMD Loose Piece
50 mA SPST Rectanglular Actuator 180 Gram Force Tactile Pushbutton Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.764N, Solder Terminal, Panel Mount
Product Range:Fsmsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:180Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):6Mm X 3.5Mm; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMSM.
FSMSM=3.5X6 SMT TACT Actuator Style: Rectangular Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Low Profile: With Rectangular Off (On) Brass Silver | Tactile Switch With Dome Switch | Part Number: FSMSM | Internal Number: 1437566-3 | TE Connectivity
Actuation Force N = 1.77 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 3.5 / Length mm = 6 / Series = FSM / Switching Function = Momentary Function / Height mm = 5 / Switch Colour = Black / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Rectangular Button

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437566-3
  • FSMSM.

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageSMD/SMT
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life20 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life20 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
OrientationStraight
PackagingLoosePiece
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.0668 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FSMSM.

Master Electronics
Datasheet30 pages15 years ago
Datasheet116 pages16 years ago
Sager Electronics
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet8 pages19 years ago
element14 APAC
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Newark
Datasheet1 page6 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages6 years ago
Materials Sheet2 pages6 years ago