Technical Specifications

Size-Width 7 mm
Actuator Type Standard
Size-Length 7.1 mm
ELV Compliant Compliant
RoHS Compliant
Mounting Type Through Hole
Contact Current Rating 50 mA
Orientation Right Angle
Contact Material Copper Alloy
Lead-Free Status Lead Free
Lifecycle Status Obsolete

Documents

Tyco Electronics
Datasheet 30 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO ELECTRONICS ALCOSWITCH FSMRA5J
ALCOSWITCH / TYCO FSMRA5J
TE Connectivity / Alcoswitch Brand FSMRA5J
Alcoswitch/Tyco Electronics FSMRA5J
Tyco / Alco Switch FSMRA5J
TE CONNECTIVITY/ALCOSWITC FSMRA5J
TYCO ELECTRONICS ALCOSWITCH (VA) FSMRA5J
TYCO-ALCO FSMRA5J
TE CONNECTIVITY ALCOSWITCH (VA) FSMRA5J
Alcoswitch (Tyco Div - Alcoswitch) FSMRA5J
TE CONNECTIVITY ALCOSWITCH SWITCHES FSMRA5J
ALCOSWITCH/SOLD TO TYCO FSMRA5J
TE Connectivity / Alcoswi FSMRA5J

Search for other parts like FSMRA5 »