TE Connectivity 4-1437565-9

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingBulk
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating24 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length3.4 mm
Depth10 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437565-9.

Master Electronics
Datasheet30 pages15 years ago
Datasheet116 pages16 years ago
Sager Electronics
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago
Electro Sonic
Datasheet8 pages19 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet5 pages3 years ago
TME
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1437565-9.

Descriptions

Descriptions of TE Connectivity 4-1437565-9 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose Piece
Alcoswitch, Switch, Tactile, 50 mA, SPST, Pushbutton, Off[On], FSM6JSMA
Tactile Switch 6x6mm Momentary 0-(1) SPST 50mA 24VDC H=7,0mm 1,6N SMD FSM6JSMA
Tactile Switches SPDT OFF(ON) GLWING SMT PB TACT SWITCH
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Operating Function = Off [On]
Product Range:Fsmjsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):6Mm X 6Mm; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM6JSMA
FSM6JSMA=SMT,TACTILE,PB SWITCH Actuator Style: Round Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Low Profile: With Round Copper Alloy Silver | Tactile Switch With Dome Switch | Part Number: FSM6JSMA | Internal Number: 4-1437565-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414375659
  • FSM6JSMA

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingBulk
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating24 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length3.4 mm
Depth10 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437565-9.

Master Electronics
Datasheet30 pages15 years ago
Datasheet116 pages16 years ago
Sager Electronics
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago
Electro Sonic
Datasheet8 pages19 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet5 pages3 years ago
TME
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago