TE Connectivity 4-1437565-1

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageSMA
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.397 mm
Height5.38 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437565-1.

Sager Electronics
Datasheet2 pages9 years ago
TE Connectivity
Datasheet116 pages16 years ago
Datasheet30 pages15 years ago
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet8 pages19 years ago
Newark
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet1 page13 years ago
TME
Datasheet5 pages4 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet30 pages16 years ago
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1437565-1.

Descriptions

Descriptions of TE Connectivity 4-1437565-1 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Loose Piece
Switch, Tactile, 50 mA, SPST, OffOn | TE Connectivity FSM4JSMA
Pushbutton Switches Product Highlights: Switch Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Operating Function = Off [On]
Product Range:Fsmjsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):6Mm X 6Mm; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM4JSMA.
FSM4JSMA=SMT,TACTILE,PB SWITCH Actuator Style: Round Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Low Profile: With Round Copper Alloy Silver | Tactile Switch With Dome Switch | Part Number: FSM4JSMA | Internal Number: 4-1437565-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414375651
  • FSM4JSMA
  • FSM4JSMA.

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageSMA
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.397 mm
Height5.38 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437565-1.

Sager Electronics
Datasheet2 pages9 years ago
TE Connectivity
Datasheet116 pages16 years ago
Datasheet30 pages15 years ago
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet8 pages19 years ago
Newark
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet1 page13 years ago
TME
Datasheet5 pages4 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet30 pages16 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago
Materials Sheet1 page8 years ago
Materials Sheet2 pages6 years ago