TE Connectivity FSM1LP

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Automotive Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FSM1LP 2,000 Buy Now »
USD
0.367 0.363 0.317 0.314 0.312
Verical 2
FSM1LP 1,335 Buy Now »
USD
0.254 0.225 0.225
FSM1LP 2,000 Buy Now »
USD
0.317 0.314 0.312
Avnet
FSM1LP 0 ··
USD
0.174
Digi-Key
450-1132-ND 896 Buy Now »
USD
0.500 0.482 0.393 0.268 0.268
Newark
88M8417 1,001 Buy Now »
CAD
0.779 0.779 0.779 0.719 0.335
Chip One Stop Japan
C1S757106078320 2,000 Buy Now »
JPY
123.00 54.90 39.40 39.40
Onlinecomponents.com
FSM1LP 8,031 Buy Now »
USD
0.159 0.159 0.153 0.144 0.144
TTI
FSM1LP 4,150 Buy Now »
USD
0.211 0.211 0.211
Mouser
506-FSM1LP 3,907 Buy Now »
USD
0.490 0.466 0.357 0.256 0.233
Master Electronics
FSM1LP 6,981 ··
USD
0.159 0.159 0.153 0.144 0.144
Chip One Stop Global 4
C1S757100512017 1,335 Buy Now »
JPY
28.20 22.20 17.90 17.90
C1S757100641382 1,335 Buy Now »
JPY
59.30 51.30 43.70 43.70
C1S757106543417 1,869 Buy Now »
JPY
107.00
C1S757106078320 1,869 Buy Now »
JPY
80.90
Dachs
FSM1LP 550 ··
Sager Electronics
1-1437565-6 0 ··
USD
0.161
Future Electronics
1-1437565-6 0 ··
USD
0.375 0.345 0.295
Allied Electronics 2
E5331870 1,335 Buy Now »
USD
0.470 0.470 0.470 0.470 0.470
70468761 0 ··
USD
0.610 0.480 0.420
PEI Genesis
FSM1LP 0 ··
Farnell
1813691 1,546 Buy Now »
GBP
0.412 0.393 0.351 0.239 0.229
element14 APAC
1813691 1,546 Buy Now »
SGD
0.777 0.750 0.611 0.417 0.417
Electro Sonic
FSM1LP 8,965 Buy Now »
USD
0.169 0.169 0.162 0.153 0.153
RS Components
7561353 85 Buy Now »
GBP
0.438 0.394 0.310 0.268
Avnet Europe
FSM1LP 0 ··
EUR
0.164
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP1-1437565-6 26 Buy Now »
USD
0.157 0.157 0.157 0.157 0.157
EarthTron
FSM1LP 272 ··
Interstate Connecting Components
1-1437565-6 26 Buy Now »
Abacus Technologies
FSM1LP 8,960 ··
Quest
FSM1LP 0 ··
Tencell
FSM1LP 2,346 Buy Now »
USD
0.386 0.386 0.386 0.370 0.370
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FSM1LP Contact ··
SemiconductorPLUS
FSM1LP Contact ··
XS Micro
FSM1LP Contact ··

Descriptions

Pushbutton Switches SPST OFF-(ON) 160gF
Mouser
SWITCH, TACTILE, SPST, 50mA, PCB/SOLDER
Newark
Tactile Switch SPST vertical smt FSM
RS Components
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Automotive Loose Piece
Chip One Stop Global
FSM1LPESD GND SMD TACT SWITCH
PEI Genesis
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Automotive Loose
Verical
Alcoswitch; Tactile Switch SPST vertical smt FSM
Allied Electronics
SWITCH TACTILE SPST-NO 0.05A 24V
Digi-Key
FSM1LPESD GND SMD TACT SWITCH
Heilind Electronics
FSM1LP=ESD GND SMD TACT SWITCH
Master Electronics
FSM1LP=ESD GND SMD TACT SWITCH
Onlinecomponents.com
SWITCH, TACT, SMD
element14 APAC
FSM1LP=ESD GND SMD TACT SWITCH
TE Connectivity
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Avnet
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Operating Function = Off [On]
North Star Micro
FSM1LPESD GND SMD TACT SWITCH
Interstate Connecting Components
Tyco Electronics; Tactile Switches; Actuator Style: Round; Contact Configuration: SPST; Contact Rating: 50mA; Operating Function: Off [On]; Termination Type: Printed Circuit
Relay Specialties
50mA Contact Rating .27mm Actuator Length Surface Mount Pushbutton Switch
Future Electronics
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Automotive Loose
Sager Electronics
SWITCH, TACT, SMD
Farnell

Technical Specifications

Packaging Bulk
Lifecycle Status Active
Orientation Vertical
Actuator Type Standard
REACH SVHC Compliance No SVHC
Size-Length 6 mm
ELV Compliant Compliant
Contacts Type SPST
RoHS Compliant
Contact Current Rating 50 mA
Contact Material Copper Alloy
Size-Width 6 mm
Lead-Free Status Lead Free
Mounting Type Surface Mount
Contact Plating Silver

Documents

Farnell
Datasheet 30 pages 8 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 8 years ago
Tyco Electronics
Datasheet 116 pages 9 years ago
Allied Electronics
Datasheet 2 pages 10 months ago
Mouser
Datasheet 11 pages 12 years ago
Relay Specialties
Datasheet 2 pages 12 years ago
Datasheet 3 pages 4 years ago
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 11 pages 12 years ago
Datasheet 11 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 1 year ago

Images

Alternate Names

TYCO FSM1LP
TYCO ELECTRONICS FSM1LP
TYC FSM1LP
TE CONN FSM1LP
TYCO ELECTRONICS CORPORATION FSM1LP
TE CONNECTIVITY LTD FSM1LP
TYCO ELEC FSM1LP
TYCO ELECTRO FSM1LP
TYCO ELECTRONICS CORP FSM1LP
TYCO ELECTRONIC FSM1LP
TYCO ELE FSM1LP
TE CONNECT FSM1LP
TYCO ELECT FSM1LP
TE (Tyco) FSM1LP
TE CONNECTIV FSM1LP
TE CONNECTIVITY (TYCO) FSM1LP
TYCO POWER SYSTEMS FSM1LP
TE Connectivity / Circuit Prot FSM1LP
TYCO ELECTRONICS HK LTD FSM1LP
TE Connectivity / Circuit Protection FSM1LP
TYCO INTERNATIONAL FSM1LP
TE Connectivity Energy FSM1LP
TE SENSOR SOLUTIONS FSM1LP
TE Connectivity /CGS Brand FSM1LP
TYCO ELECTRONICS LOGISTICS AG FSM1LP
Tyco Electronics FSM1LP
TE FSM1LP
TE Connectivty FSM1LP

Search for other parts like FSM1 »