See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FSLU2520-2R7JP2 Contact ··

Technical Specifications

Case / Package / Footprint 1008
Size-Height 1.8 mm
Inductance 2.7 µH
Size-Length 2.5 mm
Case / Package (SI) 2520
Packaging Cut Tape (CT) Tape & Reel (TR)
Self Resonant Frequency 85 MHz
Mounting Type Surface Mount
RoHS Non-Compliant
Shielding No
Size-Width 2 mm
Lead-Free Status Contains Lead

Documents

Digi-Key
Datasheet 2 pages 20 years ago

Alternate Names

TOKO INC FSLU2520-2R7JP2
TOKO AMERICA FSLU2520-2R7JP2
TOK FSLU2520-2R7JP2
TOKO AMERICA INC FSLU2520-2R7JP2
TKO FSLU2520-2R7JP2
TOKO AMER FSLU2520-2R7JP2
TOKO AMERICA INC (VA) FSLU2520-2R7JP2
TOKOINCORPORATED FSLU2520-2R7JP2
TOKO/SONY FSLU2520-2R7JP2

Search for other parts like FSLU2520 »