TURCK FSFD 8-0.5

Connector; Receptacle; 8; 24 AWG; 2 A; 60 VAC/75 VDC; Brass; 105 degC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78071647301 0 ··
USD
21.10 21.10 21.10 21.10 21.10
Newark
41M3258 0 ··
USD
21.10 21.10 21.10 21.10 21.10
Allied Electronics
70035951 84 Buy Now »
USD
21.09 21.09 21.09 21.09 21.09

Descriptions

SENSOR CONNECTOR
Newark
Male Receptacle Single Keyway 60VAC/75VDC 2A
Carlton-Bates
Connector; Receptacle; 8; 24 AWG; 2 A; 60 VAC/75 VDC; Brass; 105 degC
Allied Electronics

Technical Specifications

Mounting Type Solder Panel
Wire Gauge 24 AWG
Number of Contacts 8
Voltage Rating (DC) 75 V
Current Rating 2 A
RoHS Compliant
Housing Material Nickel Plated Brass
Cable Length 500 mm
Contact Plating Gold
Operating Temperature 105 °C
Gender Female
Contact Material Brass
Number of Conductors 8

Documents

Allied Electronics
Datasheet 1 page 5 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 1 page 4 years ago

Images

Alternate Names

TURCK INC FSFD 8-0.5
TURC FSFD 8-0.5
KÜBLER FSFD 8-0.5
KUBLER FSFD 8-0.5
Escha (Turck) FSFD 8-0.5
Turck Elektronik FSFD 8-0.5

Search for other parts like FSFD 8 »