Panduit FSD86-16-L

Panduit FSD86-16-L Single Wire DIN End Sleeve Ferrule 2 AWG 3/4 Inch Strip Polypropylene Tinned Red

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FSD86-16-L 20 Buy Now »
USD
1.49 1.49 1.32 1.24 1.24
Avnet
FSD86-16-L 0 ··
USD
0.918 0.851 0.851
Carlton-Bates
07498376274 0 ··
USD
1.18 1.18 1.18 1.18 1.18
Zoro
G2600757 Yes ··
USD
49.54 49.54 49.54 49.54 49.54
Voyager Components
FSD86-16-L 500 Buy Now »
Mouser
644-FSD86-16-L 88 Buy Now »
USD
1.49 1.49 1.35 1.14 1.14
Newark
33C9575 0 ··
USD
84.07 72.06 72.06 72.06 72.06
Sager Electronics
FSD86-16-L 0 ··
USD
1.14 0.906 0.906
Digi-Key
FSD86-16-L-ND 0 ··
USD
1.08 1.08 1.08
Crescent Electric Supply Co
392588 Yes ··
USD
1.08 1.08 1.08 1.08 1.08
Grainger
39AX89 Yes ··
USD
77.15 77.15 77.15 77.15 77.15
Amazon
B008KNHEYY Yes ··
USD
77.15 77.15 77.15 77.15 77.15
Heilind Asia
PANFSD86-16-L 0 ··
Area51-Authorized
FSD86-16-L 0 ··
Heilind Electronics
PANFSD86-16-L 0 ··
Electro Sonic
FSD8616L 0 ··
USD
0.963 0.963 0.754 0.706 0.706
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FSD86-16-L Contact ··

Descriptions

Insulated Ferrule, single 2 wire, AWG (3
Heilind Asia
PANDUIT FSD86-16-L Ferrule, 2 AWG, PP, 3/4in., PK50. More details: Ferrule, Number of Wires 0, Wire Range 2 AWG, Color Code Red, Insulation Type Polypropylene, Insertion Length 3/4 In., Overall Length 1.18 In., Max. Temp. 221 Degrees F, Connection Material Tinned, Standards DIN, Package Quantity 50
Zoro
FERRULE INS VNL AWG2 RED 3/4"
Digi-Key
Terminal; Connector Type:Ferrule; Stud/Tab Size:0.63x0.33 in; Wire Size (AWG):2; Insulator Material:Polypropylene; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Connector Type:Ferrule ;RoHS Compliant: Yes
Newark
Ferrules Terminal 2AWG 30mm 13.5mm Tin
Avnet
Insulated Ferrule Polypropylene Copper Tin-Plated 2 AWG Red
Carlton-Bates
Ferrule,Number of Wires 0,Wire Range 2 AWG,Color Code Red,Insulation Type Polypropylene,Insertion Length 3/4 In.,Overall Length 1.18 In.,Max. Temp. 221 Degrees F,Connection Material Tinned,Standards DIN, Package Quantity 50
Grainger
Panduit FSD86-16-L Single Wire DIN End Sleeve Ferrule 2 AWG 3/4 Inch Strip Polypropylene Tinned Red
Crescent Electric Supply Co
Panduit FSD86-16-L Insulated Ferrule, Single Wire DIN End Sleeve, 2 AWG Wire Size, Red, 0.49" Max Insulation, 3/4" Wire Strip Length, 0.33" Pin ID, 0.63" Pin Length, 1.18" Overall Length (Pack of 50). Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block
Amazon
Ferrules Terminal 2AWG 30mm 13.5mm Tin Piece
Sager Electronics
Insulated Ferrule single 2 wire AWG (3
Heilind Electronics

Technical Specifications

Color Red
Material Copper
Contact Material Copper
RoHS Compliant
Wire Gauge 2 AWG
Insulation Material Polypropylene
Size-Length 29.972 mm
Size-Inner Diameter 8.382 mm
Size-Diameter 8.89 mm
Contact Plating Tin

Documents

Electro Sonic
Datasheet 1 page
Digi-Key
Datasheet 1 page 15 years ago
Newark
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 1 page
Datasheet 1 page

Images

Alternate Names

PAND FSD86-16-L
PANDUIT CORP FSD86-16-L
PANDUI FSD86-16-L
PANDUIT CORPORATION FSD86-16-L
PNDUIT FSD86-16-L
PANDUIT LTD FSD86-16-L
pandu FSD86-16-L
Panduit Sales Corp FSD86-16-L
PANDVIT FSD86-16-L
PNDT FSD86-16-L
PANDUIT ELECTRONICS GROUP FSD86-16-L
PANDIUT FSD86-16-L
PANDUIY FSD86-16-L
PANDUIT GMBH FSD86-16-L
Panduit Europe FSD86-16-L
PANDUIT CORP (VA) FSD86-16-L
PANDUIT/BRADY FSD86-16-L
PANDIT FSD86-16-L
PANDUIT HOUSING FSD86-16-L
Panduit Europe Ltd FSD86-16-L
PAD FSD86-16-L
PANDUIT CORPORATION ACCT #021930 FSD86-16-L
ITW PANCON/PANDUIT FSD86-16-L
PANDUIT SALES CORPORATION FSD86-16-L
Panduit - Corporate HQ FSD86-16-L

Search for other parts like FSD86 »