Panduit FSD82-12-C

Insulated Ferrule, single wire, 10 AWG (6.0mm), .47(12.0mm) pin length, yellow DIN end sleeve
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolypropylene
MaterialCopper
Weight56.699046 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth6.8 mm
Diameter4.06 mm
Inside Diameter3.56 mm
Lead Length12 mm
Length20 mm
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FSD82-12-C.

Sager Electronics
Datasheet1 page12 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet1 page0 years ago
element14 APAC
Datasheet1 page0 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
DigiKey
Datasheet1 page23 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-2.77%

Engineering Resources

View Evaluation kits and Reference designs for Panduit FSD82-12-C.

Related Parts

Descriptions

Descriptions of Panduit FSD82-12-C provided by its distributors.

Insulated Ferrule, single wire, 10 AWG (6.0mm), .47(12.0mm) pin length, yellow DIN end sleeve
TERMINAL, WIRE FERRULE, 10AWG, YEL; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Pin Length: 12mm; Insulator Colour: Yellow; Product Range: FSD Series; Overall Length: 20mm; Terminal Material: Copper
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 10 (6.0 mm) wire ferrules and supports a maximum wire insulated diameter of 0.24 (
Insulated Ferrule, Single Wire, 10 American Wire Gauge (AWG) (6 Millimeters Squared), 0.47 Inch (12 mm) Pin Length With Yellow DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSD82-12-C.
  • FSD82-12C

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolypropylene
MaterialCopper
Weight56.699046 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth6.8 mm
Diameter4.06 mm
Inside Diameter3.56 mm
Lead Length12 mm
Length20 mm
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FSD82-12-C.

Sager Electronics
Datasheet1 page12 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet1 page0 years ago
element14 APAC
Datasheet1 page0 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
DigiKey
Datasheet1 page23 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant