Panduit FSD76-8-D

Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
Datasheet

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolypropylene
MaterialCopper
Weight45.359237 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth3.2 mm
Diameter1.52 mm
Inside Diameter1.27 mm
Lead Length8 mm
Length14 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FSD76-8-D.

Sager Electronics
Datasheet1 page12 years ago
Datasheet2 pages6 years ago
Master Electronics
Datasheet1 page0 years ago
Farnell
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
DigiKey
Datasheet1 page23 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+50.87%

Engineering Resources

View Evaluation kits and Reference designs for Panduit FSD76-8-D.

Related Parts

Descriptions

Descriptions of Panduit FSD76-8-D provided by its distributors.

Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
Terminal, Wire Ferrule, 18Awg, Grey; Wire Ferrule Type:Single Wire; Wire Size Awg Max:18Awg; Conductor Area Csa:0.75Mm²; Pin Length:8Mm; Insulator Colour:Gray; Product Range:Fsd Series; Overall Length:14Mm; Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD76-8-D
The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 18 (0.75 mm) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2
Insulated Ferrule, Single Wire, 20 American Wire Gauge (AWG) (0.75 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With Gray DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSD-76-8-D
  • FSD76-8-D.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolypropylene
MaterialCopper
Weight45.359237 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth3.2 mm
Diameter1.52 mm
Inside Diameter1.27 mm
Lead Length8 mm
Length14 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FSD76-8-D.

Sager Electronics
Datasheet1 page12 years ago
Datasheet2 pages6 years ago
Master Electronics
Datasheet1 page0 years ago
Farnell
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
DigiKey
Datasheet1 page23 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant