Panduit FSD75-8-D

Panduit FSD75-8-D DIN End Sleeve Ferrule 22 AWG, 0.46875 Inch Strip, Polypropylene, Tin-Plated, White,

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
298-10036-ND 17,260 Buy Now »
USD
0.160 0.158 0.148 0.143 0.143
Avnet
FSD75-8-D 0 ··
USD
0.134 0.132 0.125 0.125 0.125
Arrow
FSD75-8-D 46 Buy Now »
USD
0.160 0.155 0.144 0.144 0.144
Carlton-Bates
07498376245 0 ··
USD
0.180 0.180 0.180 0.180 0.180
Newark
33C9547 5 Buy Now »
USD
70.65 70.65 70.65 70.65 70.65
Chip One Stop Japan
PAND-0021806 41 Buy Now »
USD
0.492 0.245 0.245 0.245
Zoro
G9990373 Yes ··
USD
69.30 69.30 69.30 69.30 69.30
Heilind Electronics
PANFSD75-8-D 36,137 Buy Now »
USD
0.182 0.182 0.182 0.157 0.148
Mouser
644-FSD75-8-D 8,520 Buy Now »
USD
0.160 0.155 0.148 0.142 0.127
TTI
FSD75-8-D 1,975 Buy Now »
USD
0.190 0.190 0.190
Onlinecomponents.com
FSD758D 2,399 Buy Now »
USD
0.180 0.180 0.155 0.126 0.126
Master Electronics
FSD758D 2,111 ··
USD
0.180 0.180 0.155 0.126 0.126
Heilind Asia
PANFSD75-8-D 400 Buy Now »
USD
0.087 0.087 0.087 0.087 0.087
Interstate Connecting Components
FSD75-8-D 36,137 Buy Now »
Sager Electronics
FSD75-8-D 0 ··
USD
0.152 0.127
Future Electronics
FSD75-8-D 500 Buy Now »
USD
0.145 0.145 0.131
Allied Electronics
70283229 12 Buy Now »
USD
81.30 70.99 70.99 70.99 70.99
Crescent Electric Supply Co
643535 Yes ··
USD
0.150 0.150 0.150 0.150 0.150
Grainger
39AX60 Yes ··
USD
107.85 107.85 107.85 107.85 107.85
Amazon
B00B5MSPSG n/s Buy Now »
USD
68.28 68.28 68.28 68.28 68.28
Peerless Electronic Supplies
FSD75-8-D Contact Buy Now »
Area51-Authorized
FSD75-8-D 0 ··
Farnell
4535765 7 Buy Now »
GBP
125.56 125.56 125.56 125.56 125.56
element14 APAC
4535765 5 Buy Now »
SGD
135.01 112.49 108.44 108.44 108.44
Electro Sonic
FSD758D 0 ··
USD
0.101 0.101 0.086 0.075 0.075
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
FSD75-8-D 384 ··
PSC Electronics
FSD75-8-D 28 Buy Now »
Amazon Seller
B00B5MSPSG Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
FSD75-8-D Contact Buy Now »
North Star Micro
FSD75-8-D Contact ··
XS Micro
FSD75-8-D Contact ··

Descriptions

Insulated Ferrule, single 22wire, AWG (
Heilind Electronics
Ferrules Terminal 22AWG 13.5mm 3mm Tin Bag
Sager Electronics
Ferrules Terminal 22AWG 13.5mm 3mm Tin Bulk
Avnet
Terminal; Connector Type:Ferrule; Termination Method:Crimp; Stud/Tab Size:0.31 in.; Wire Size (AWG):22; Insulator Material:Polypropylene; Insulator Color:White; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes
Newark
Panduit FSD75-8-D Insulated Ferrule, Single Wire DIN End Sleeve, 22 AWG Wire Size, White, 0.09" Max Insulation, 15/32" Wire Strip Length, 0.04" Pin ID, 0.31" Pin Length, 0.53" Overall Length (Pack of 500). Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block
Amazon Seller
Ferrule End Sleeves 22AWG INSUL WHITE
Mouser
Insulated Ferrule Single Wire 22 AWG .31" Pin Length White DIN End Sleeve
Future Electronics
FERRULE INS VNL AWG22 WH 15/32"
Digi-Key
Insulated Ferrule, single wire, 22 AWG (
Master Electronics
Insulated Ferrule single 22 wire AWG (
Interstate Connecting Components
PANDUIT FSD75-8-D Ferrule, 20 AWG, PP, 15/32in., PK500. More details: Ferrule, Number of Wires 0, Wire Range 20 AWG, Color Code White, Insulation Type Polypropylene, Insertion Length 15/32 In., Overall Length 0.53 In., Max. Temp. 221 Degrees F, Connection Material Tinned, Standards DIN
Zoro
Insulated Ferrule Polypropylene Copper Tin-Plated 22 AWG White
Carlton-Bates
Ferrule,Number of Wires 0,Wire Range 20 AWG,Color Code White,Insulation Type Polypropylene,Insertion Length 15/32 In.,Overall Length 0.53 In.,Max. Temp. 221 Degrees F,Connection Material Tinned,Standards DIN
Grainger
POLYPROPYLENE INSULATED FERRUL ES SINGLE WIRE WHITE DIN END
Heilind Asia
PANDUIT INSULATED FERRULES SINGLE WIRE END S
Electro Sonic
Panduit FSD75-8-D Insulated Ferrule, Single Wire DIN End Sleeve, 22 AWG Wire Size, White, 0.09" Max Insulation, 15/32" Wire Strip Length, 0.04" Pin ID, 0.31" Pin Length, 0.53" Overall Length (Pack of 500). Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block
Amazon
TERMINAL, FERRULE, 0.31IN., CRIMP, WHITE; TERMINAL, FERRULE, 0.31IN., CRIMP, WHITE; Connector Type:Ferrule; Series:-; Insulator Color:White; Termination Method:Crimp; Wire Size (AWG):22AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Polypropylene
element14 APAC
Ferrules Terminal 22AWG 13.5mm 3mm Tin Bulk
Chip One Stop Japan
Insulated Ferrule single wire 22 AWG
Onlinecomponents.com
Panduit FSD75-8-D DIN End Sleeve Ferrule 22 AWG, 0.46875 Inch Strip, Polypropylene, Tin-Plated, White,
Crescent Electric Supply Co
TERMINAL, FERRULE, 22AWG, CRIMP, WHITE
Farnell
Insulated Ferrule, single wire, 22 AWG,.31 pin length, white DIN end sleeve
Allied Electronics
FRRL-TRM|22AWG|DIN08MM|PP |WHT
TTI

Technical Specifications

Contact Plating Tin
Material Copper
Lead-Free Status Lead Free
Size-Length 13.462 mm
Size-Inner Diameter 1.016 mm
RoHS Compliant
Size-Diameter 1.524 mm
Insulation Material Polypropylene
Color White
Contact Material Copper
Wire Gauge 22 AWG

Documents

Newark
Datasheet 1 page 5 years ago
Electro Sonic
Datasheet 1 page
Mouser
Datasheet 1 page
Digi-Key
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 1 page
Datasheet 1 page

Images

Alternate Names

PAND FSD75-8-D
PANDUIT CORP FSD75-8-D
PANDUI FSD75-8-D
PANDUIT CORPORATION FSD75-8-D
PNDUIT FSD75-8-D
PANDUIT LTD FSD75-8-D
pandu FSD75-8-D
Panduit Sales Corp FSD75-8-D
PANDVIT FSD75-8-D
PNDT FSD75-8-D
PANDUIT ELECTRONICS GROUP FSD75-8-D
PANDIUT FSD75-8-D
PANDUIY FSD75-8-D
PANDUIT GMBH FSD75-8-D
Panduit Europe FSD75-8-D
PANDUIT CORP (VA) FSD75-8-D
PANDUIT/BRADY FSD75-8-D
PANDIT FSD75-8-D
PANDUIT HOUSING FSD75-8-D
Panduit Europe Ltd FSD75-8-D
PAD FSD75-8-D
PANDUIT CORPORATION ACCT #021930 FSD75-8-D
ITW PANCON/PANDUIT FSD75-8-D
PANDUIT SALES CORPORATION FSD75-8-D
Panduit - Corporate HQ FSD75-8-D

Search for other parts like FSD75 »