Panduit FSD72-8-D

Ferrules Terminal 26AWG Copper Gray PIN 12.5mm Tin Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPP
MaterialCopper
Weight45.359237 g
Technical
GenderFemale
InsulationInsulated
PackagingBulk
TerminationCrimp
Dimensions
Depth2.5 mm
Diameter1.27 mm
Inside Diameter762 µm
Lead Length8 mm
Length12.5 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FSD72-8-D.

Sager Electronics
Datasheet1 page12 years ago
Datasheet2 pages6 years ago
Master Electronics
Datasheet1 page0 years ago
Newark
Datasheet1 page12 years ago
DigiKey
Datasheet1 page23 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-17.17%

Engineering Resources

View Evaluation kits and Reference designs for Panduit FSD72-8-D.

Related Parts

Descriptions

Descriptions of Panduit FSD72-8-D provided by its distributors.

Ferrules Terminal 26AWG Copper Gray PIN 12.5mm Tin Bag
Terminal, Wire Ferrule, 26Awg, Grey; Wire Ferrule Type:Single Wire; Wire Size Awg Max:26Awg; Conductor Area Csa:0.14Mm²; Pin Length:8Mm; Insulator Colour:Gray; Product Range:Fsd Series; Overall Length:12.5Mm; Terminal Material:Copperrohs Compliant: Yes |Panduit FSD72-8-D
The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 26 (0.14 mm) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2
Insulated Ferrule, Single Wire, 26 American Wire Gauge (AWG) (0.14 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With Gray DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPP
MaterialCopper
Weight45.359237 g
Technical
GenderFemale
InsulationInsulated
PackagingBulk
TerminationCrimp
Dimensions
Depth2.5 mm
Diameter1.27 mm
Inside Diameter762 µm
Lead Length8 mm
Length12.5 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FSD72-8-D.

Sager Electronics
Datasheet1 page12 years ago
Datasheet2 pages6 years ago
Master Electronics
Datasheet1 page0 years ago
Newark
Datasheet1 page12 years ago
DigiKey
Datasheet1 page23 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant