Fairchild Semiconductor FSCQ0765RTYDTU

FSCQ0765 Series 7 A 650 V Through Hole Fairchild Power Switch - TO-220F-5

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
FSCQ0765RTYDTU 39,600 Buy Now »
USD
1.40 1.40
Arrow
FSCQ0765RTYDTU 220 Buy Now »
USD
1.96 1.66 1.66 1.56 1.56
Avnet
FSCQ0765RTYDTU 0 ··
USD
0.849 0.730
Digi-Key
FSCQ0765RTYDTU-ND 263 Buy Now »
USD
1.92 1.73 1.39 0.944 0.814
Newark
60J0896 103 Buy Now »
USD
0.785 0.785 0.785 0.785 0.785
Mouser
512-FSCQ0765RTYDTU 934 Buy Now »
USD
2.01 1.62 1.30 0.944 0.780
Rochester Electronics
FSCQ0765RTYDTU 8,773 Buy Now »
USD
1.47 1.47 1.31 1.19 1.19
Future Electronics
FSCQ0765RTYDTU 0 ··
USD
1.04 1.04 0.990 0.990
Farnell
1102153 683 Buy Now »
GBP
1.66 1.30 0.925 0.810 0.810
element14 APAC
1102153 683 Buy Now »
SGD
3.15 2.54 2.04 1.48 1.23
RS Components
6710138 410 Buy Now »
GBP
1.29 0.836 0.722 0.722
Avnet Europe
FSCQ0765RTYDTU 0 ··
EUR
0.779 0.668
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
FSCQ0765RTYDTU 739 ··
JieJie Electronics
FSCQ0765RTYDTU 32,000 ··
Ewing Components
FSCQ0765RTYDTU 7,300 Send RFQ »
Abacus Technologies
FSCQ0765RTYDTU 1,772 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
FSCQ0765RTYDTU Contact ··
USD
1.63 1.63 1.63
North Star Micro
FSCQ0765RTYDTU Contact ··
Touchstone Systems
FSCQ0765RTYDTU Contact Send RFQ »
XS Micro
FSCQ0765RTYDTU Contact ··
SemiconductorPLUS
FSCQ0765RTYDTU Contact ··

Descriptions

Switch Products 7A/650V QRC Power Switch
Mouser
Power Switch 4.4A 5-Pin(5+Tab) TO-220F Rail
Avnet
A Quasi-Resonant Converter (QRC) typically shows lower EMI and higher power conversion efficiency compared to a conventional hard-switched converter with a fixed switching frequency. Therefore, a QRC is well suited for noise-sensitive applications, such as color TV and audio. Each product in the FSCQ series contains an integrated Pulse Width Modulation (PWM) controller and a SenseFET. This series is specifically designed for quasi-resonant off-line Switch Mode Power Supplies (SMPS) with minimal external components. The PWM controller includes an integrated fixed frequency oscillator, under-voltage lockout, leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation, and self-protection circuitry. Compared with a discrete MOSFET and PWM controller solution, the FSCQ series can reduce total cost, component count, size, and weight; while increasing efficiency, productivity, and system reliability. These devices provide a basic platform for cost-effective designs of quasi-resonant switching flyback converters.
Fairchild Semiconductor
IC SWIT PWM GREEN OVP HV TO220
Digi-Key
POWER SWITCH, SMPS GREEN, TO-220-5
element14 APAC
POWER SWITCH, SMPS GREEN, TO-220-5
Farnell
FSCQ0765 Series 7 A 650 V Through Hole Fairchild Power Switch - TO-220F-5
Future Electronics
QUASI RESONANT CONVERTER- QRC POWER SWITCH, 20kHz, TO-220-5
Newark
Power Switch 4.4A 5-Pin TO-220F
RS Components
IC SWIT PWM GREEN OVP HV TO220 - FSCQ0765RTYDTU
iiiC
Power Switch 4.4A 5-Pin(5+Tab) TO-220F Rail
Verical

Technical Specifications

Output Current 1 A
Power Dissipation 85 W
RoHS Compliant
Mounting Type Through Hole
Output Voltage 125 V
Supply Voltage (DC) 20 V
Lead-Free Status Lead Free
Lifecycle Status Active
Number of Outputs 1
Number of Pins 5
Current Rating 5 A
REACH SVHC Compliance No SVHC
Input Voltage (DC) 20 V
Packaging Cut Tape (CT)
Frequency 20 kHz
Power Rating 100 W
Quiescent Current 4 mA

Documents

Mouser
Datasheet 45 pages 10 years ago
element14 APAC
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 7 years ago
Newark
Datasheet
Farnell
Datasheet
Datasheet
Datasheet 8 pages 7 years ago
Datasheet 44 pages 11 years ago
iiiC
Datasheet 45 pages 10 years ago
Factory Futures
Datasheet 45 pages 10 years ago
Onlinecomponents.com
Datasheet 45 pages 4 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD FSCQ0765RTYDTU
FSC FSCQ0765RTYDTU
FAIR FSCQ0765RTYDTU
QTC FSCQ0765RTYDTU
FAI FSCQ0765RTYDTU
FAIRCHIL FSCQ0765RTYDTU
FAIRCHILD SEMI FSCQ0765RTYDTU
FCS FSCQ0765RTYDTU
QT OPTO FSCQ0765RTYDTU
FAIRCH FSCQ0765RTYDTU
SPT FSCQ0765RTYDTU
FAIRCHILD SEMICONDUCTOR CORP FSCQ0765RTYDTU
FAIRCHI FSCQ0765RTYDTU
FAIRC FSCQ0765RTYDTU
FARICHILD FSCQ0765RTYDTU
FAIRCHLD FSCQ0765RTYDTU
FCH FSCQ0765RTYDTU
FARA FSCQ0765RTYDTU
FDS FSCQ0765RTYDTU
FAIRCHILD SEMICONDUC FSCQ0765RTYDTU
NSC/FSC FSCQ0765RTYDTU
SIGNAL PROCESSING TECHNOLOGIES FSCQ0765RTYDTU
FAIRCHILD SEMIC FSCQ0765RTYDTU
OTHER FSCQ0765RTYDTU
FAIRCHICD FSCQ0765RTYDTU

Search for other parts like FSCQ0765 »