onsemi FSB50550U

MOSFET - Intelligent Power Modules (IPM) ROHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins23
Weight6.796 g
Technical
Collector Emitter Voltage (VCEO)500 V
Current2 A
Max Collector Current2 A
Max Current Rating2 A
Max Operating Temperature150 °C
Max Power Dissipation14.5 W
Min Breakdown Voltage500 V
Min Operating Temperature-40 °C
Voltage500 V
Dimensions
Height3.1 mm
Length29 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSB50550U.

onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages19 years ago
iiiC
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi FSB50550U.

Descriptions

Descriptions of onsemi FSB50550U provided by its distributors.

MOSFET - Intelligent Power Modules (IPM) ROHS
IGBT Modules 500V/1.2A Motion-SPM - Bulk
Smart Power Module 23-Pin SPM23-AD
IC SMART POWER MOD 2A SPM22-AD
FSB50550U is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. It is composed of six FRFET MOSFETs and three half-bridge gate drive HVICs. FSB50550U provides low electromagnetic interference (EMI) characteristics with optimized switching speed. Moreover, since it employs MOSFET as a power switch, it has greater ruggedness and a larger safe operating area (SOA) than IGBT-based power modules. The package is optimized for thermal performance and compactness for use in applications where space is limited. FSB50550U is the right solution for inverters requiring energy efficiency, compactness, and low electromagnetic interference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins23
Weight6.796 g
Technical
Collector Emitter Voltage (VCEO)500 V
Current2 A
Max Collector Current2 A
Max Current Rating2 A
Max Operating Temperature150 °C
Max Power Dissipation14.5 W
Min Breakdown Voltage500 V
Min Operating Temperature-40 °C
Voltage500 V
Dimensions
Height3.1 mm
Length29 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSB50550U.

onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages19 years ago
iiiC
Datasheet8 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago