onsemi FSAM20SH60A

Trans IGBT Module N-CH 600V 20A 32-Pin SPM32-AA Rail
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact PlatingTin
MountThrough Hole
Number of Pins32
Weight32.58 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.5 V
Collector Emitter Voltage (VCEO)2.5 V
Continuous Collector Current20 A
Current20 A
Isolation Voltage2.5 kV
Max Current Rating15 A
Max Input Voltage400 V
Max Operating Temperature125 °C
Max Power Dissipation59 W
Min Breakdown Voltage600 V
Min Operating Temperature-20 °C
Output Current40 A
Power Dissipation59 W
Voltage600 V
Dimensions
Height7.2 mm
Length60 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSAM20SH60A.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet15 pages10 years ago
Factory Futures
Datasheet0 pages0 years ago
Mouser
Datasheet16 pages20 years ago
Newark
Datasheet17 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago
iiiC
Datasheet16 pages20 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FSAM20SH60A.

Related Parts

Descriptions

Descriptions of onsemi FSAM20SH60A provided by its distributors.

Trans IGBT Module N-CH 600V 20A 32-Pin SPM32-AA Rail
IC, SMART POWER MODULE, SPM32-AA; Output Current:40A; Supply Voltage Range:13.5V to 16.5V; No. of Pins:32; Operating Temperature Range:-20°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SMART POWER MODULE; Transistor type:IGBT Module; Voltage, Vces:600V; Current, Ic continuous a max:20A; Voltage, Vce sat max:2.5V; Power dissipation:59W; Case style:SPM32-AA; Current, Icm pulsed:40A; Power, Pd:59W; Termination Type:Through Hole; Time, rise:350ns; Transistor polarity:NPN; Voltage, Vceo:600V
FSAM20SH60A is a Motion SPM® that Fairchild has developed to provide a very compact and high performance inverter solution for BLDC motor drives in low-power applications such as air conditioners. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageModule
Contact PlatingTin
MountThrough Hole
Number of Pins32
Weight32.58 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.5 V
Collector Emitter Voltage (VCEO)2.5 V
Continuous Collector Current20 A
Current20 A
Isolation Voltage2.5 kV
Max Current Rating15 A
Max Input Voltage400 V
Max Operating Temperature125 °C
Max Power Dissipation59 W
Min Breakdown Voltage600 V
Min Operating Temperature-20 °C
Output Current40 A
Power Dissipation59 W
Voltage600 V
Dimensions
Height7.2 mm
Length60 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSAM20SH60A.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet15 pages10 years ago
Factory Futures
Datasheet0 pages0 years ago
Mouser
Datasheet16 pages20 years ago
Newark
Datasheet17 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago
iiiC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago