Fairchild Semiconductor FSAM15SH60A

FSAM15SH Series Single Output 400 V 15 A 3 Phase Motor Driver - SPM-32AA

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
FSAM15SH60A 1,824 Buy Now »
USD
34.65 34.65 34.65
FSAM15SH60A 48 Buy Now »
USD
40.28 40.28 40.28
Avnet
FSAM15SH60A 0 ··
USD
38.82 34.91 34.91
Digi-Key
FSAM15SH60A-ND 42 Buy Now »
USD
48.99 45.71 39.69 35.03 35.03
Newark
91K9910 13 Buy Now »
USD
63.36 53.86 50.06 42.77 42.77
Rochester Electronics
FSAM15SH60A 4,184 Buy Now »
USD
49.54 49.54 44.11 40.25 40.25
Future Electronics
FSAM15SH60A 0 ··
USD
45.62 40.95 37.99 37.99 37.99
Farnell
1095103 32 Buy Now »
GBP
30.56 30.56 25.31 23.20 23.20
element14 APAC
1095103 13 Buy Now »
SGD
55.28 54.19 52.22 52.22 52.22
RS Components
6710097 53 Buy Now »
GBP
32.38 32.38 26.23 25.56 25.56
Avnet Europe
FSAM15SH60A 16 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600572569 48 Buy Now »
JPY
4600.00 4600.00 4600.00
Abacus Technologies
FSAM15SH60A 5,160 ··
Ewing Components
FSAM15SH60A 7,002 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
FSAM15SH60A Contact ··
USD
25.74 25.74 25.74 25.74 25.74
North Star Micro
FSAM15SH60A Contact ··
Touchstone Systems
FSAM15SH60A Contact Send RFQ »
XS Micro
FSAM15SH60A Contact ··
TransparentC
FSAM15SH60A Contact ··

Descriptions

SMART POWER MODULE 15A SPM32-AA
Digi-Key
SMART POWER MODULE; Transistor Type:IGBT Module; Transistor Polarity:NPN; Voltage, Vces:600V; Current Ic Continuous a Max:15A; Voltage, Vce Sat Max:2.5V; Power Dissipation:50W; Case Style:SPM32-AA; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:30A; Power, Pd:50W; Time, Rise:340ns
Farnell
FSAM15SH60A is a Motion SPM® 2 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as washing machines. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.
Fairchild Semiconductor
FSAM15SH Series Single Output 400 V 15 A 3 Phase Motor Driver - SPM-32AA
Future Electronics
Smart Power Module 32-Pin SPM32-AA
RS Components
SMART POWER MODULE 15A SPM32-AA - FSAM15SH60A
iiiC
SMART POWER MODULE; Transistor Polarity:N Channel; DC Collector Current:15A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:50W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-20°C to +125°C; Transistor Case Style:SPM32-AA; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:15A; Package / Case:SPM32-AA; Power Dissipation Max:50W; Power Dissipation Pd:50W; Power Dissipation Pd:50W; Pulsed Current Icm:30A; Rise Time:340ns; Termination Type:Through Hole; Voltage Vces:600V
element14 APAC
Smart Power Module 32-Pin SPM32-AA Rail
Avnet
Trans IGBT Module N-CH 600V 15A 32-Pin SPM32-AA Rail
Verical
SMART POWER MODULE; Transistor Type:IGBT Module; Transistor Polarity:NPN; Voltage, Vces:600V; Current Ic Continuous a Max:15A; Voltage, Vce Sat Max:2.5V; Power Dissipation:50W; Case Style:SPM32-AA; Termination Type:Through Hole; ;RoHS Compliant: Yes
Newark
Smart Power Module 32-Pin SPM32-AA Rail
Chip One Stop Japan

Technical Specifications

Rise Time 340 ns
RoHS Compliant
Packaging Tube
Output Current 30 A
Polarity N-Channel
Lead-Free Status Lead Free
Lifecycle Status Not Recommended for New Designs
Isolation Voltage 2.5 kV
Input Voltage (DC) 253 V
Number of Pins 32
Supply Voltage (DC) 16.5 V (max)
Frequency 15 kHz
Mounting Type Through Hole
Power Dissipation 50 W
Breakdown Voltage [Collector to Emitter] 600 V
REACH SVHC Compliance No SVHC

Documents

element14 APAC
Datasheet 15 pages 2 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Digi-Key
Datasheet 16 pages 13 years ago
Newark
Datasheet 17 pages 2 years ago
Farnell
Datasheet 17 pages 3 years ago
Datasheet 8 pages 7 years ago
Mouser
Datasheet 6 pages 14 years ago
iiiC
Datasheet 16 pages 13 years ago
Onlinecomponents.com
Datasheet 16 pages 4 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 4 pages 2 years ago
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 4 pages 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD FSAM15SH60A
FSC FSAM15SH60A
FAIR FSAM15SH60A
QTC FSAM15SH60A
FAI FSAM15SH60A
FAIRCHIL FSAM15SH60A
FAIRCHILD SEMI FSAM15SH60A
FCS FSAM15SH60A
QT OPTO FSAM15SH60A
FAIRCH FSAM15SH60A
SPT FSAM15SH60A
FAIRCHILD SEMICONDUCTOR CORP FSAM15SH60A
FAIRCHI FSAM15SH60A
FAIRC FSAM15SH60A
FARICHILD FSAM15SH60A
FAIRCHLD FSAM15SH60A
FCH FSAM15SH60A
FARA FSAM15SH60A
FDS FSAM15SH60A
FAIRCHILD SEMICONDUC FSAM15SH60A
NSC/FSC FSAM15SH60A
SIGNAL PROCESSING TECHNOLOGIES FSAM15SH60A
FAIRCHILD SEMIC FSAM15SH60A
OTHER FSAM15SH60A
FAIRCHICD FSAM15SH60A

Search for other parts like FSAM15 »