Fairchild Semiconductor FSAM10SH60A

FSAM10SH Series Single Output 400 V 10 A 3 Phase Motor Driver - SPM-32AA

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
FSAM10SH60A-ND 71 Buy Now »
USD
47.26 44.09 38.28 33.79 33.79
Arrow
FSAM10SH60A 44 Buy Now »
USD
47.26 43.65 37.52 37.52 37.52
Rochester Electronics
FSAM10SH60A 741 Buy Now »
USD
47.78 47.78 42.55 38.82 38.82
Newark 2
50H4337 0 ··
USD
25.43 24.45 23.15 20.54 19.89
91K9908 46 Buy Now »
USD
61.19 52.01 48.34 41.30 41.30
Avnet
FSAM10SH60A 0 ··
USD
37.45 33.67 33.67
Future Electronics
FSAM10SH60A 0 ··
USD
19.87 19.87 19.87 19.87 19.87
Farnell
1095101 47 Buy Now »
GBP
33.54 33.54 29.12 27.58 27.58
element14 APAC
1095101 48 Buy Now »
SGD
69.98 65.29 65.29 65.29 65.29
Avnet Europe
FSAM10SH60A 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
FSAM10SH60A 864 ··
Ewing Components
FSAM10SH60A 7,005 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
FSAM10SH60A Contact ··
USD
24.32 24.32 24.32 24.32 24.32
North Star Micro
FSAM10SH60A Contact ··

Descriptions

SMART POWER MODULE; Transistor Polarity:N Channel; DC Collector Current:10A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:43W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-20°C to +125°C; Transistor Case Style:SPM32-AA; No. of Pins:32; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:10A; Package / Case:SPM32-AA; Power Dissipation Max:43W; Power Dissipation Pd:43W; Power Dissipation Pd:43W; Pulsed Current Icm:20A; Rise Time:270ns; Termination Type:Through Hole; Voltage Vces:600V
element14 APAC
Smart Power Module 32-Pin SPM32-AA Rail
Avnet Europe
Smart Power Module 32-Pin SPM32-AA Rail
Avnet
FSAM10SH Series Single Output 400 V 10 A 3 Phase Motor Driver - SPM-32AA
Future Electronics
SMART POWER MODULE 10A SPM32-AA - FSAM10SH60A
iiiC
SMART POWER MODULE 10A SPM32-AA
Digi-Key
FSAM10SH60A is a Motion SPM® 2 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as washing machines. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.
Fairchild Semiconductor
SMART POWER MODULE; Transistor Type:IGBT Module; Transistor Polarity:NPN; Voltage, Vces:600V; Current Ic Continuous a Max:10A; Voltage, Vce Sat Max:2.5V; Power Dissipation:43W; Case Style:SPM32-AA; Termination Type:Through Hole; SVHC:Cobalt dichloride; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:20A; Power Dissipation Pd:43W; Rise Time:270ns; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP)
Farnell
SMART POWER MODULE; Transistor Type:IGBT Module; Transistor Polarity:NPN; Voltage, Vces:600V; Current Ic Continuous a Max:10A; Voltage, Vce Sat Max:2.5V; Power Dissipation:43W; Case Style:SPM32-AA; Termination Type:Through Hole; ;RoHS Compliant: Yes
Newark

Technical Specifications

Polarity N-Channel
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Isolation Voltage 2.5 kV
Frequency 15 kHz
Breakdown Voltage [Collector to Emitter] 600 V
Rise Time 270 ns
Packaging Tube
Mounting Type Through Hole
Power Dissipation 43 W
RoHS Compliant
Number of Pins 32
Supply Voltage (DC) 16.5 V (max)
Input Voltage (DC) 253 V
Output Current 20 A
Lifecycle Status Not Recommended for New Designs

Documents

Digi-Key
Datasheet 16 pages 13 years ago
element14 APAC
Datasheet 15 pages 2 years ago
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Newark
Datasheet 17 pages 3 years ago
iiiC
Datasheet 16 pages 13 years ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet 17 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 4 years ago
Reach Statement 4 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 4 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FSAM10SH60A
FSC FSAM10SH60A
FAIR FSAM10SH60A
QTC FSAM10SH60A
FAI FSAM10SH60A
FAIRCHIL FSAM10SH60A
FAIRCHILD SEMI FSAM10SH60A
FCS FSAM10SH60A
QT OPTO FSAM10SH60A
FAIRCH FSAM10SH60A
SPT FSAM10SH60A
FAIRCHILD SEMICONDUCTOR CORP FSAM10SH60A
FAIRCHI FSAM10SH60A
FAIRC FSAM10SH60A
FARICHILD FSAM10SH60A
FAIRCHLD FSAM10SH60A
FCH FSAM10SH60A
FARA FSAM10SH60A
FDS FSAM10SH60A
FAIRCHILD SEMICONDUC FSAM10SH60A
NSC/FSC FSAM10SH60A
SIGNAL PROCESSING TECHNOLOGIES FSAM10SH60A
FAIRCHILD SEMIC FSAM10SH60A
OTHER FSAM10SH60A
FAIRCHICD FSAM10SH60A

Search for other parts like FSAM10 »