E-Switch FS5700DPLT2B2M2QE

Pushbutton Switch, DPDT, ON-ON, 1A, 9V DC, PC Pin, FS5700 Series | E-Switch FS5700DPLT2B2M2QE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Technical
Contact Current Rating1 A
Number of Positions2
Dimensions
Width12 mm

Documents

Download datasheets and manufacturer documentation for E-Switch FS5700DPLT2B2M2QE.

Farnell
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
-58.75%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch FS5700DPLT2B2M2QE.

Descriptions

Descriptions of E-Switch FS5700DPLT2B2M2QE provided by its distributors.

Pushbutton Switch, DPDT, ON-ON, 1A, 9V DC, PC Pin, FS5700 Series | E-Switch FS5700DPLT2B2M2QE
FS5700 Series DPDT PCB Pins High Actuation Pushbutton Switch
Foot Pb Sw, Dpdt, 1A, 9Vdc, 1.6Kgf; Product Range:Fs5700 Series; Contact Configuration:Dpdt; Switch Operation:Push On-Push Off; Contact Current Max:1A; Contact Voltage Ac Nom:-; External Height:33.5Mm; External Width:12Mm Rohs Compliant: Yes |E-Switch FS5700DPLT2B2M2QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialSilver
Technical
Contact Current Rating1 A
Number of Positions2
Dimensions
Width12 mm

Documents

Download datasheets and manufacturer documentation for E-Switch FS5700DPLT2B2M2QE.

Farnell
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant