Triad Magnetics FS36-170

Power Transformer Dual Prim. Dual Sec. 230V/115V Prim. 36V/18V Sec. Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
237-1044-ND 69 Buy Now »
USD
9.33 7.25 5.80 5.49 5.39
Newark
28M9250 5 Buy Now »
USD
8.42 7.75 7.43 7.43 7.43
Onlinecomponents.com
FS36170 50 Buy Now »
USD
5.86 5.86 4.90 4.21 4.21
Allied Electronics
70218545 107 Buy Now »
USD
6.90 5.20 5.20 5.20 5.20
Master Electronics
FS36170 44 ··
USD
5.86 5.86 4.90 4.21 4.21
Beyond Components
FS36-170 0 ··
USD
9.90 9.90 9.90 9.90 9.90
element14 APAC
2128393 5 Buy Now »
CNY
58.08 49.32 40.36 40.36 40.36
Electro Sonic
FS36170 50 Buy Now »
USD
6.21 6.21 5.19 4.46 4.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
FS36-170 80 Buy Now »
USD
10.95 5.47 5.11 5.11 5.11
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FS36-170 Contact ··
XS Micro
FS36-170 Contact ··

Descriptions

Transformer;6VA;Sec:Ser 0.17A, Par 0.34A;Pri:115/230V;Sec:Ser 36VCT, Par 18V;PC
Allied Electronics
BOBBINS TRANSFORMER
Newark
BOBBINS TRANSFORMER; Primary Voltages:2; BOBBINS TRANSFORMER; Primary Voltages:2 x 115V; Secondary Voltages:2 x 18V; Current Rating:340mA; Power Rating:6VA; Approval Bodies:cURus; Current Rating:0.17 Series/0.34 Prllel AA; External Depth:1.625"; External Height:0.938"
element14 APAC
XFRMR LAMINATED 6VA THRU HOLE
Digi-Key
Power Transformer Dual Prim. Dual Sec. 230V/115V Prim. 36V/18V Sec. Through Hole
Onlinecomponents.com
POWER XFMR 36.0Vct@0.170A UL/c
Master Electronics

Technical Specifications

Weight 199.580643 g
Packaging Bulk
Mounting Type Surface Mount PCB
Frequency 60 Hz
RoHS Compliant
Size-Height 33.35 mm
Number of Pins 8
Input Voltage (DC) 115 V
Size-Width 33.35 mm
Size-Length 41.275 mm
Power Rating 6 W
Current Rating 340 mA
Output Voltage 36 V
Supply Voltage (DC) 230 V
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 2 pages 9 years ago
Factory Futures
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 2 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
Datasheet 3 pages 8 years ago

Images

Alternate Names

TRIAD FS36-170
TRIA FS36-170
TRIAD MAGNETIC FS36-170
TRIAD MAGNET FS36-170
Triad Semiconductor FS36-170
TRIAD MAG FS36-170

Search for other parts like FS36 »