Triad Magnetics FS28-420

Power Transformer Dual Prim. Dual Sec. 230V/115V Prim. 28V/14V Sec. Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight368.543801 g
Technical
Current Rating840 mA
Element ConfigurationDual
Frequency60 Hz
Max Output Current420 mA
Max Power Dissipation12 W
Nominal Input Voltage115 V
PackagingBulk
Power Rating12 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height36.4998 mm
Height - Seated (Max)36.5 mm
Length47.63 mm
Width39.67 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics FS28-420.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet7 pages18 years ago
Newark
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page10 years ago
element14
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-3.65%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics FS28-420.

Descriptions

Descriptions of Triad Magnetics FS28-420 provided by its distributors.

Power Transformer Dual Prim. Dual Sec. 230V/115V Prim. 28V/14V Sec. Through Hole
Bobbins Transformer; Supply Voltage:230V; Power Rating:12VA; Transformer Type:Power; Transformer Mounting:PC Board; Approval Bodies:cURus; External Depth:1.875"; External Height:1.438"; External Width:1.563"; Frequency:60Hz
Bobbins Transformer; Pcb Transformer Type:Split Bobbin; Secondary Voltages:2 X 14V; Power Rating:12Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:840Ma; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FS28-420

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight368.543801 g
Technical
Current Rating840 mA
Element ConfigurationDual
Frequency60 Hz
Max Output Current420 mA
Max Power Dissipation12 W
Nominal Input Voltage115 V
PackagingBulk
Power Rating12 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height36.4998 mm
Height - Seated (Max)36.5 mm
Length47.63 mm
Width39.67 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics FS28-420.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet7 pages18 years ago
Newark
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page10 years ago
element14
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant