Triad Magnetics FS12-090

FS12 Series 12.6 VCT @ 0.09A 6.3 V @ 0.18 A Dual Split Design Power Transformer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight97.068767 g
Technical
Current Rating180 mA
Element ConfigurationDual
Frequency60 Hz
Max Output Current90 mA
Max Power Dissipation1.1 W
Nominal Input Voltage115 V
PackagingBulk
Power Rating1.1 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height23.7998 mm
Height - Seated (Max)23.8 mm
Length34.93 mm
Width28.56 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics FS12-090.

Master Electronics
Datasheet1 page7 years ago
Upverter
Datasheet1 page10 years ago
Newark
Datasheet1 page4 years ago
Datasheet2 pages16 years ago
Factory Futures
Datasheet1 page11 years ago

Inventory History

3 month trend:
-21.05%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics FS12-090.

Descriptions

Descriptions of Triad Magnetics FS12-090 provided by its distributors.

FS12 Series 12.6 VCT @ 0.09A 6.3 V @ 0.18 A Dual Split Design Power Transformer
Power Transformer Dual Prim. Dual Sec. 230V/115V Prim. 12.6V/6.3V Sec. Through Hole
Bobbins Transformer; Pcb Transformer Type:Split Bobbin; Secondary Voltages:2 X 6.3V; Power Rating:1.1Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:180Ma; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FS12-090

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight97.068767 g
Technical
Current Rating180 mA
Element ConfigurationDual
Frequency60 Hz
Max Output Current90 mA
Max Power Dissipation1.1 W
Nominal Input Voltage115 V
PackagingBulk
Power Rating1.1 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height23.7998 mm
Height - Seated (Max)23.8 mm
Length34.93 mm
Width28.56 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics FS12-090.

Master Electronics
Datasheet1 page7 years ago
Upverter
Datasheet1 page10 years ago
Newark
Datasheet1 page4 years ago
Datasheet2 pages16 years ago
Factory Futures
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant