Triad Magnetics FS12-090-C2-B

Power Transformer 4200Vrms 1.1VA 8 Terminal PC Pin Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
FS12-090-C2-BContact
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current90 mA
Max Power Dissipation1.1 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)23.8 mm
Length34.93 mm
Width28.58 mm

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics FS12-090-C2-B.

Descriptions

Descriptions of Triad Magnetics FS12-090-C2-B provided by its distributors.

Power Transformer 4200Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
Power XFMR 12.6 VCT @ 90mA UL/CL - Class 2, 115V SPlit Pack PCB Mount
Compliant Through Hole 28.58 mm 34.93 mm PC Pin 90 mA Dual
XFRMR LAMINATED 1.1VA THRU HOLE

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current90 mA
Max Power Dissipation1.1 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)23.8 mm
Length34.93 mm
Width28.58 mm

Compliance

Environmental Classification
RoHSCompliant