Cooper Bussmann FRS-R-15

Fuse Class RK5 Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialFiberglass
MountClip, Holder
Number of Pins2
Weight74.842741 g
Technical
Current Rating15 A
Fuse Current15 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Working Voltage600 V
Dimensions
Diameter20.574 mm
Length127 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FRS-R-15.

Sager Electronics
Datasheet3 pages7 years ago
Datasheet2 pages20 years ago
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet4 pages5 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+21.34%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann FRS-R-15.

Related Parts

Descriptions

Descriptions of Cooper Bussmann FRS-R-15 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 15A, 600VAC, 250VDC, 200000A (IR), Inline/holder
Fuse, Time Delay, 15A, FRS-R Series, 600V AC, 300V DC, 5 in L x 13/16 in dia
FUSE, 15A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:15A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann Fusetron Time Delay Fuse, Current Limiting, Series: FRS-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 15 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: RK5, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Fiberglass, 0.81 in Dia x 5 in L Body Size
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R15
  • FRSR15

Technical Specifications

Physical
Body MaterialFiberglass
MountClip, Holder
Number of Pins2
Weight74.842741 g
Technical
Current Rating15 A
Fuse Current15 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Working Voltage600 V
Dimensions
Diameter20.574 mm
Length127 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FRS-R-15.

Sager Electronics
Datasheet3 pages7 years ago
Datasheet2 pages20 years ago
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet4 pages5 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant