TE Connectivity FRN25J1K0

Resistor, Metal Film, Res 1 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity FRN25J1K0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.3 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FRN25J1K0.

element14 APAC
Datasheet2 pages15 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Newark
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
-3.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FRN25J1K0.

Related Parts

Descriptions

Descriptions of TE Connectivity FRN25J1K0 provided by its distributors.

Resistor, Metal Film, Res 1 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity FRN25J1K0
Fixed Resistor, 0.25W, 1000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Thin Film 1K Ohm 5% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Axial FIXED RESISTOR - FUSIBLE FRN Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 1kOhm ±350ppm/C
Special Order: FRN25 5% 1K0 Through-Hole Resistor | Part Number: FRN25J1K0 | Internal Number: 1625878-3 | TE Connectivity
1K Ω, Thin Film, Fusible Resistor Resistor, 5 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, ±350 ppm/°C, FRN
RES, 1K, 5%, 250MW, AXIAL, CERAMIC; Resistance: 1kohm; Product Range: FRN Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Ceramic; Tem

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625878-3

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.3 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FRN25J1K0.

element14 APAC
Datasheet2 pages15 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Newark
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago