Stackpole Electronics FRN12JT560R

Res 560 Ohm 5% 1/2W ±350ppm/°C Conformal AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance560 Ω
Temperature Coefficient350 ppm/°C
Tolerance5 %
Dimensions
Diameter3 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics FRN12JT560R.

Stackpole Electronics
Datasheet3 pages4 years ago
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics FRN12JT560R.

Descriptions

Descriptions of Stackpole Electronics FRN12JT560R provided by its distributors.

Res 560 Ohm 5% 1/2W ±350ppm/°C Conformal AXL Thru-Hole T/R
RES, FUSING, 1/2W, 560 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance560 Ω
Temperature Coefficient350 ppm/°C
Tolerance5 %
Dimensions
Diameter3 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics FRN12JT560R.

Stackpole Electronics
Datasheet3 pages4 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet4 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago