Descriptions of Cooper Bussmann FRN-R-15 provided by its distributors.
Fuse Class RK5 Slow Blow Acting 15A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse;Cylinder;Time Lag;15A;Sz 30A;Class RK5;Dims 0.56x2";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 15A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 15 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE, 15A, 250V, TIME DELAY; Voltage Rat; FUSE, 15A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:15A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann Fusetron Time Delay Fuse, Current Limiting Energy Efficient, Series, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection, 15, Voltage Rating A, 200/20 Interrupt, Class kA, Frequency Rating, 10 Response, Terminal Type s, Holder Mount, Body Type, Dual Element, Material, Body Size
COOPER BUSSMANN FRN-R-15 Fuse, RK5, FRN-R, 15A, 250VAC/125VDC. More details: Fuse, 15 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01