Cooper Bussmann FRN-R-10

Fuse Class RK5 Slow Blow Acting 10A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialFiberglass
MountClip, Holder
Number of Pins2
Weight20.865249 g
Technical
Current Rating10 A
Fuse Current10 A
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter14.224 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FRN-R-10.

Newark
Datasheet2 pages14 years ago
Datasheet3 pages25 years ago
Datasheet3 pages24 years ago
Sager Electronics
Datasheet3 pages0 years ago
Farnell
Datasheet3 pages24 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet3 pages24 years ago

Inventory History

3 month trend:
+31.16%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann FRN-R-10.

Related Parts

Descriptions

Descriptions of Cooper Bussmann FRN-R-10 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 10A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse;Cylinder;Time Lag;10A;Sz 30A;Class RK5;Dims 0.56x2";Fiberglass;Cartridge
FRN-R Series Time Delay 250 V 10 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE, 10A, 250V, TIME DELAY; Voltage Rat; FUSE, 10A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:10A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
COOPER BUSSMANN FRN-R-10 Fuse, RK5, FRN-R, 10A, 250VAC/125VDC. More details: Fuse, 10 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 10
  • FRN-R10
  • FRNR 10
  • FRNR-10
  • FRNR10

Technical Specifications

Physical
Body MaterialFiberglass
MountClip, Holder
Number of Pins2
Weight20.865249 g
Technical
Current Rating10 A
Fuse Current10 A
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter14.224 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FRN-R-10.

Newark
Datasheet2 pages14 years ago
Datasheet3 pages25 years ago
Datasheet3 pages24 years ago
Sager Electronics
Datasheet3 pages0 years ago
Farnell
Datasheet3 pages24 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet3 pages24 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant