Amphenol FRJAE448

connector,modular jack,rj45 without shield,with ferrite filter,8 contact

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
FRJAE-448 0 ··
USD
1.09
TTI
FRJAE448 6,782 Buy Now »
USD
1.27 1.27 1.27 1.27
Powell Electronics
FRJAE448 3,437 Buy Now »
USD
0.940
Mouser
523-FRJAE-448 275 Buy Now »
USD
1.99 1.80 1.55 1.10 1.06
Newark
01N5199 0 ··
USD
1.23 1.23
Onlinecomponents.com
FRJAE448 1,186 Buy Now »
USD
1.38 1.38 1.18 1.10 0.840
Master Electronics
FRJAE448 1,043 ··
USD
1.38 1.38 1.18 1.10 0.840
Allied Electronics
70144958 547 Buy Now »
USD
0.976 0.976 0.976 0.976 0.976
Digi-Key
FRJAE448-ND 0 ··
USD
1.11
Farnell
1860596 0 ··
GBP
1.32 1.27 0.909 0.691 0.664
Electro Sonic
FRJAE448 1,186 Buy Now »
USD
1.46 1.46 1.25 1.17 0.890
Avnet Europe
FRJAE-448 2,100 Buy Now »
EUR
1.08 0.986 0.845
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMLFRJAE448 2,227 Buy Now »
USD
1.21 1.21 1.21 0.999 0.984
Interstate Connecting Components
FRJAE448 2,227 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FRJAE448 Contact Send RFQ »
North Star Micro
FRJAE448 Contact ··
XS Micro
FRJAE448 Contact ··

Descriptions

JACK, RJ45, FILTER, 1PORT; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Plating:Gold; Contact Material:Phosphor Bronze
Farnell
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Avnet
Modular Jacks R/A RJ45 SHEILDED REAR TABS
Mouser
Modular Connector; Connector Type:RJ45 Modular; Contact Material:Phosphor Bronze; Series:FRJAE; Contact Plating:Gold; Gender:Jack; No. of Contacts:8; No. of Ports:1 ;RoHS Compliant: Yes
Newark
connector,modular jack,rj45 without shield,with ferrite filter,8 contact
Allied Electronics
8P8C, No Shield With Filter
Master Electronics
CONN MOD JACK 8P8C FILTERED
Interstate Connecting Components
CONN MOD JACK 8P8C FILTERED
Heilind Electronics
CONN MOD JACK 8P8C R/A UNSHLD
Digi-Key

Technical Specifications

Shielding Yes
Color Black
Gender Male
Voltage Rating (DC) 125 V
Housing Material Polyester
Contact Plating Gold Gold over Nickel
Number of Contacts 8
Current Rating 1.5 A
Contact Material Phosphor Bronze
Number of Positions 8
Mounting Type Through Hole
RoHS Compliant

Documents

element14
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 10 years ago

Images

Alternate Names

AMPH FRJAE448
AMPHENOL CORP FRJAE448
AMPHEN FRJAE448
APH FRJAE448
AMPHENOL CANADA FRJAE448
AMPHENOL CORPORATION FRJAE448
AMPHENOL COMMERCIAL PRODUCTS FRJAE448
AMPHE FRJAE448
AMPL FRJAE448
AMPHENO FRJAE448
AMPHENOL CANADA CORP FRJAE448
AMPHENOL COMMERCIAL FRJAE448
AMPHNL FRJAE448
Amphenol Technology FRJAE448
AMPHENL FRJAE448
AMPENOL FRJAE448
ANL FRJAE448
AMPHENOL LTW FRJAE448
AMPHENOL CONNECTORS FRJAE448
AMPHENOL / PCD MILI FRJAE448
Amphenol Ltd UK FRJAE448
AMPHENOL AIR LB FRJAE448
AMPH CANADA FRJAE448
AMPHENOL MIL FRJAE448
AMPHENOL COMMERCIAL PRODUCTS (VA) FRJAE448

Search for other parts like FRJAE448 »