NKK Switches FR02KC16P-R

Switch, SMT Dip Rotary, Plastic Shaft, Yllw Act, Hexad Pos, 100mA, 5VDC, T/R, Gull Wing | NKK Switches FR02KC16P-R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
Contact PlatingGold
MountSurface Mount
Technical
Current Rating100 mA
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions16
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating (DC)5 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches FR02KC16P-R.

TME
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages9 years ago
Factory Futures
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.11%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches FR02KC16P-R.

Related Parts

Descriptions

Descriptions of NKK Switches FR02KC16P-R provided by its distributors.

Switch, SMT Dip Rotary, Plastic Shaft, Yllw Act, Hexad Pos,100mA,5VDC, T/R, Gull Wing | NKK Switches FR02KC16P-R
SMT SHAFT ACTUATOR COMPLEMENT CODED 16 POSITION UPRIGHT MOUNT TAPE REEL PACKAGING OF 200
SW ROTARY DIP HEX COMP 100MA 5V
10MM ULTRA-THIN SMT DIP ROTARY
Rotary Coded Sw, 16Pos, 0.1A/5Vdc, Smd; Product Range:Fr02 Series; Switch Mounting:Surface Mount; No. Of Switch Positions:16 Position; Switching Voltage:5Vdc; Output Code:Hexadecimal Complement; Switching Current:100Ma Rohs Compliant: Yes |Nkk Switches FR02KC16P-R

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
Contact PlatingGold
MountSurface Mount
Technical
Current Rating100 mA
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions16
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating (DC)5 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches FR02KC16P-R.

TME
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages9 years ago
Factory Futures
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago