NKK Switches FR01FC16H-S

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Current Rating100 mA
Illumination TypeIlluminated
Insulation Resistance1 GΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions16
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP16T
Voltage Rating (DC)5 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches FR01FC16H-S.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet7 pages7 years ago
Mouser
Datasheet7 pages17 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-81.44%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches FR01FC16H-S.

Related Parts

Descriptions

Descriptions of NKK Switches FR01FC16H-S provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
FR Series Screwdriver Yellow Actuation Right Angle Hexadecimal 10 mm DIP Rotary
Switch, Rotary, 1Pole, 16 Position, 0.1A, 5V; No. Of Switch Positions:16 Position; No. Of Poles:1 Pole; Angle Of Throw:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Product Range:-; Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches FR01FC16H-S

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Current Rating100 mA
Illumination TypeIlluminated
Insulation Resistance1 GΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions16
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP16T
Voltage Rating (DC)5 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches FR01FC16H-S.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet7 pages7 years ago
Mouser
Datasheet7 pages17 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
WashableNo
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago