onsemi FR015L3EZ

Low-Side Reverse Bias and Reverse Polarity Protector 10uA 0.7V to 1.3V 6-Pin WDFN T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight30 mg
Technical
Breakdown Voltage14.5 V
Clamping Voltage15 V
Current8 A
Max Operating Temperature125 °C
Max Power Dissipation2.4 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Outputs1
Operating Supply Voltage8 V
Peak Pulse Power 2.4 W
PolarityUnidirectional
Schedule B8541100080
TerminationSMD/SMT
Voltage1.3 V
Working Voltage8 V
Dimensions
Height725 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FR015L3EZ.

Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FR015L3EZ.

Descriptions

Descriptions of onsemi FR015L3EZ provided by its distributors.

Low-Side Reverse Bias and Reverse Polarity Protector 10uA 0.7V to 1.3V 6-Pin WDFN T/R
Avnet Japan
FR015L3EZ Series 15 mO -20V low Side Reverse Bias/Rev Polarity Protector-MLP-6
ESD PROTECTION DEVICE, 1.3V, WDFN-6; Available until stocks are exhausted
TVS Diodes / ESD Suppressors LS Revrse Bias/Rvrse Polarity Protector
Low Side Reverse Bias/Reverse Polarity Protector - 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE (FUSED PIN 5 TO DAP)
High Performance ESD Protection Circuit
MLP-6 ESD Protection Devices ROHS
LOW SIDE REV BIAS POLAR PROTECT
TVS DEVICE MIXED 15V 6MICROFET
Reverse bias is an increasingly common fault event that may be generated by user error, improperly installed batteries, automotive environments, erroneous connections to third-party chargers, negative “hot plug” transients, inductive transients, and readily available negatively biased rouge USB chargers.Fairchild circuit protection is proud to offer a new type of reverse bias protection devices. The FR devices are low resistance, series switches that, in the event of a reverse bias condition, shut off power and block the negative voltage to help protect downstream circuits.The FR devices are optimized for the application to offer best in class reverse bias protection and voltage capabilities while minimizing size, series voltage drop, and normal operating power consumption.In the event of a reverse bias application, FR015L3EZ devices effectively provide a full voltage block and can easily protect -0.3V rated silicon.From a power perspective, in normal bias, a 15mΩ FR device in a 0.1A application will generate only 1.5mV of voltage drop or 0.15mW of power loss. In reverse bias, FR devices dissipate less then 10μW in a 3V reverse bias event. This type of performance is not possible with a diode solution.Benefits extend beyond the device. Due to low power dissipation, not only is the device small, but heat sinking requirements and cost can be minimized as well.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight30 mg
Technical
Breakdown Voltage14.5 V
Clamping Voltage15 V
Current8 A
Max Operating Temperature125 °C
Max Power Dissipation2.4 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Outputs1
Operating Supply Voltage8 V
Peak Pulse Power 2.4 W
PolarityUnidirectional
Schedule B8541100080
TerminationSMD/SMT
Voltage1.3 V
Working Voltage8 V
Dimensions
Height725 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FR015L3EZ.

Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages9 years ago
Reach Statement3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago